Analog Devices LTC2250CUH#PBF

1-Channel Single ADC Pipelined 105Msps 10-bit Parallel 32-Pin QFN EP Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins32
Technical
Integral Nonlinearity (INL)0.6 LSB
InterfaceParallel
Max Operating Temperature70 °C
Max Power Dissipation378 mW
Max Supply Voltage3.5 V
Min Operating Temperature0 °C
Min Supply Voltage2.85 V
Nominal Supply Current107 mA
Number of A/D Converters1
Number of Bits10
Number of Converters1
Number of Elements1
Operating Supply Voltage3 V
PackagingBulk
PolarityBipolar
Power Dissipation378 mW
Resolution1.25 B
Sampling Rate105 Msps
Supply TypeSingle
Dimensions
Height700 µm
Length5 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2250CUH#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Linear Technology
Datasheet24 pages18 years ago
Technical Drawing1 page18 years ago
element14 APAC
Datasheet24 pages18 years ago

Alternate Parts

Price @ 1000
$ 13.107
$ 15.68
Stock
114,449
97,616
Authorized Distributors
4
6
Case/Package
QFN
QFN
Number of Pins
32
32
Number of Bits
10
10
Sampling Rate
105 Msps
105 Msps
Polarity
Bipolar
Bipolar
Interface
Parallel
Parallel
Integral Nonlinearity (INL)
0.6 LSB
0.6 LSB
Differential Nonlinearity
-
0.05 LSB
Number of A/D Converters
1
-
Min Supply Voltage
2.85 V
2.85 V
Max Supply Voltage
3.5 V
3.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC2250CUH#PBF.

Related Parts

Descriptions

Descriptions of Analog Devices LTC2250CUH#PBF provided by its distributors.

1-Channel Single ADC Pipelined 105Msps 10-bit Parallel 32-Pin QFN EP Tube
ADC, Proprietary Method, 10-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC32
10Bit 2.85V~3.4V 105MHz Parallel QFN-32-EP(5x5) Analog To Digital Converters (ADCs) ROHS
A/D Converter (A-D) IC; Resolution (Bits):10; Sample Rate:105MSPS; Input Channels Per ADC:1; Data Interface:Parallel; Supply Voltage Min:2.85V; Supply Voltage Max:3.4V; Termination Type:SMD; Package/Case:32-QFN; No. of Pins:32 ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2250CUH#PBF.
  • LTC2250CUHPBF

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins32
Technical
Integral Nonlinearity (INL)0.6 LSB
InterfaceParallel
Max Operating Temperature70 °C
Max Power Dissipation378 mW
Max Supply Voltage3.5 V
Min Operating Temperature0 °C
Min Supply Voltage2.85 V
Nominal Supply Current107 mA
Number of A/D Converters1
Number of Bits10
Number of Converters1
Number of Elements1
Operating Supply Voltage3 V
PackagingBulk
PolarityBipolar
Power Dissipation378 mW
Resolution1.25 B
Sampling Rate105 Msps
Supply TypeSingle
Dimensions
Height700 µm
Length5 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2250CUH#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Linear Technology
Datasheet24 pages18 years ago
Technical Drawing1 page18 years ago
element14 APAC
Datasheet24 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements