Analog Devices LTC2242IUP-10#PBF

1-Channel Single ADC Pipelined 250Msps 10-bit Parallel 64-Pin QFN EP Tube
Production

Price and Stock

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins64
Technical
Integral Nonlinearity (INL)1 LSB
InterfaceParallel
Max Operating Temperature85 °C
Max Power Dissipation975 mW
Max Supply Voltage2.625 V
Min Operating Temperature-40 °C
Min Supply Voltage2.375 V
Nominal Supply Current285 mA
Number of Bits10
Number of Converters1
Number of Elements1
Operating Supply Voltage2.5 V
PolarityBipolar
Power Dissipation975 mW
Resolution1.25 B
Sampling Rate250 Msps
Supply TypeSingle

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2242IUP-10#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Linear Technology
Datasheet30 pages12 years ago
Technical Drawing1 page0 years ago
element14 APAC
Datasheet28 pages16 years ago

Inventory History

3 month trend:
+97.56%

Alternate Parts

Price @ 1000
$ 80.82
$ 67.434
Stock
58,294
35,080
Authorized Distributors
4
4
Case/Package
QFN
QFN
Number of Pins
64
64
Number of Bits
10
10
Sampling Rate
250 Msps
250 Msps
Polarity
Bipolar
Bipolar
Interface
Parallel
Parallel
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
2.625 V
2.625 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC2242IUP-10#PBF.

Related Parts

Descriptions

Descriptions of Analog Devices LTC2242IUP-10#PBF provided by its distributors.

1-Channel Single ADC Pipelined 250Msps 10-bit Parallel 64-Pin QFN EP Tube
ADC, Proprietary Method, 10-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC64
Analog To Digital Converter Adc, 10 Bit, 250Msps, Qfn-64

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins64
Technical
Integral Nonlinearity (INL)1 LSB
InterfaceParallel
Max Operating Temperature85 °C
Max Power Dissipation975 mW
Max Supply Voltage2.625 V
Min Operating Temperature-40 °C
Min Supply Voltage2.375 V
Nominal Supply Current285 mA
Number of Bits10
Number of Converters1
Number of Elements1
Operating Supply Voltage2.5 V
PolarityBipolar
Power Dissipation975 mW
Resolution1.25 B
Sampling Rate250 Msps
Supply TypeSingle

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2242IUP-10#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Linear Technology
Datasheet30 pages12 years ago
Technical Drawing1 page0 years ago
element14 APAC
Datasheet28 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements