Analog Devices LTC2215CUP#PBF

1-Channel Single ADC Pipelined 65Msps 16-bit Parallel 64-Pin QFN EP Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins64
Technical
Integral Nonlinearity (INL)3.5 LSB
InterfaceParallel
Max Junction Temperature (Tj)150 °C
Max Operating Temperature70 °C
Max Power Dissipation1.25 W
Max Supply Voltage3.465 V
Min Operating Temperature0 °C
Min Supply Voltage500 mV
Number of Bits16
Number of Channels1
Number of Converters1
Number of Elements1
Operating Supply Voltage3.3 V
PolarityBipolar
Power Dissipation1.254 W
Resolution2 B
Sampling Rate65 Msps
Supply TypeSingle
Dimensions
Height800 µm

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2215CUP#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Linear Technology
Datasheet36 pages16 years ago
Technical Drawing1 page0 years ago
Component Distributors Inc.
Datasheet36 pages16 years ago

Alternate Parts

Price @ 1000
$ 82.04
$ 98.42
$ 98.42
Stock
54,597
38,375
38,375
Authorized Distributors
5
5
5
Case/Package
QFN
QFN
QFN
Number of Pins
64
64
64
Number of Bits
16
16
16
Sampling Rate
65 Msps
65 Msps
65 Msps
Polarity
Bipolar
Bipolar
Bipolar
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
3.5 LSB
3.5 LSB
3.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
500 mV
500 mV
500 mV
Max Supply Voltage
3.465 V
3.465 V
3.465 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC2215CUP#PBF.

Related Parts

Descriptions

Descriptions of Analog Devices LTC2215CUP#PBF provided by its distributors.

1-Channel Single ADC Pipelined 65Msps 16-bit Parallel 64-Pin QFN EP Tube
ADC, Proprietary Method, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC64
Analog to Digital Converters - ADC 16-B, 65Msps L N ADC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2215CUPPBF

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins64
Technical
Integral Nonlinearity (INL)3.5 LSB
InterfaceParallel
Max Junction Temperature (Tj)150 °C
Max Operating Temperature70 °C
Max Power Dissipation1.25 W
Max Supply Voltage3.465 V
Min Operating Temperature0 °C
Min Supply Voltage500 mV
Number of Bits16
Number of Channels1
Number of Converters1
Number of Elements1
Operating Supply Voltage3.3 V
PolarityBipolar
Power Dissipation1.254 W
Resolution2 B
Sampling Rate65 Msps
Supply TypeSingle
Dimensions
Height800 µm

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2215CUP#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Linear Technology
Datasheet36 pages16 years ago
Technical Drawing1 page0 years ago
Component Distributors Inc.
Datasheet36 pages16 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements