Analog Devices LTC2057IDD#PBF

SP Amp Zero Drift Amplifier Single R-R O/P 36V 8-Pin DFN EP
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDFN
MountSurface Mount
Number of Pins8
Technical
Bandwidth1.5 MHz
Common Mode Rejection Ratio128 dB
Gain Bandwidth Product1.5 MHz
Input Bias Current30 pA
Input Offset Voltage (Vos)500 nV
Max Operating Temperature85 °C
Max Supply Voltage36 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current900 µA
Output Current per Channel30 mA
Schedule B8542330000
Slew Rate0.45 V/µs
Voltage Gain150 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2057IDD#PBF.

Linear Technology
Datasheet32 pages10 years ago
Technical Drawing1 page14 years ago
Augswan
Datasheet1 page10 years ago

Inventory History

3 month trend:
-56.83%

Alternate Parts

Price @ 1000
$ 2.106
$ 1.98
$ 1.98
Stock
52,414
79,435
79,435
Authorized Distributors
9
5
5
Case/Package
DFN
DFN
DFN
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
0.45 V/µs
0.45 V/µs
0.45 V/µs
Gain Bandwidth Product
1.5 MHz
1.5 MHz
1.5 MHz
Input Offset Voltage (Vos)
500 nV
500 nV
500 nV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
128 dB
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
900 µA
900 µA
900 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC2057IDD#PBF.

Related Parts

Descriptions

Descriptions of Analog Devices LTC2057IDD#PBF provided by its distributors.

SP Amp Zero Drift Amplifier Single R-R O/P 36V 8-Pin DFN EP
Operational Amplifier, 1 Func, 4.5uV Offset-Max, CMOS, PDSO8
LTC2057/LTC2057HV - High Voltage, Low Noise Zero-Drift Operational Amplifier
OP-AMP, 1.5MHZ, 1.3V/us, DFN-8
IC OPAMP ZERO-DRIFT 1 CIRC 8DFN
DFN8 HV LN ZERO DRIFT OPERATIO

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2057IDD#PBF.
  • LTC2057IDDPBF

Technical Specifications

Physical
Case/PackageDFN
MountSurface Mount
Number of Pins8
Technical
Bandwidth1.5 MHz
Common Mode Rejection Ratio128 dB
Gain Bandwidth Product1.5 MHz
Input Bias Current30 pA
Input Offset Voltage (Vos)500 nV
Max Operating Temperature85 °C
Max Supply Voltage36 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current900 µA
Output Current per Channel30 mA
Schedule B8542330000
Slew Rate0.45 V/µs
Voltage Gain150 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2057IDD#PBF.

Linear Technology
Datasheet32 pages10 years ago
Technical Drawing1 page14 years ago
Augswan
Datasheet1 page10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago