Analog Devices / Linear Technology LTC2055HVCMS8

IC, Operational Amplifier, DUAL, CMOS, TSSOP, 8PIN, PLASTIC

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMSOP
Number of Pins8
Technical
Common Mode Rejection Ratio120 dB
Gain Bandwidth Product500 kHz
Input Bias Current3 pA
Input Offset Voltage (Vos)500 nV
Max Dual Supply Voltage5.5 V
Max Operating Temperature70 °C
Max Supply Voltage11 V
Min Dual Supply Voltage1.35 V
Min Operating Temperature0 °C
Min Supply Voltage2.7 V
Nominal Gain Bandwidth Product500 kHz
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current150 µA
Power Supply Rejection Ratio (PSRR)120 dB
Slew Rate0.5 V/µs

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC2055HVCMS8.

Linear Technology
Technical Drawing1 page10 years ago
Datasheet16 pages14 years ago

Alternate Parts

Price @ 1000
$ 3.641
$ 3.641
Stock
2,518
157,161
100,048
Authorized Distributors
0
8
7
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.5 V/µs
0.5 V/µs
0.5 V/µs
Gain Bandwidth Product
500 kHz
500 kHz
500 kHz
Input Offset Voltage (Vos)
500 nV
500 nV
500 nV
Power Supply Rejection Ratio (PSRR)
120 dB
120 dB
120 dB
Common Mode Rejection Ratio
120 dB
120 dB
120 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
11 V
11 V
11 V
Operating Supply Current
150 µA
150 µA
150 µA

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices / Linear Technology LTC2055HVCMS8.

Descriptions

Descriptions of Analog Devices / Linear Technology LTC2055HVCMS8 provided by its distributors.

IC,Operational Amplifier,DUAL,CMOS,TSSOP,8PIN,PLASTIC
LTC2055 - Dual Micropower Zero-Drift Operational Amplifiers
IC OPAMP CHOPPER 500KHZ 8MSOP

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • Analog Technologies Inc
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp

Technical Specifications

Physical
Case/PackageMSOP
Number of Pins8
Technical
Common Mode Rejection Ratio120 dB
Gain Bandwidth Product500 kHz
Input Bias Current3 pA
Input Offset Voltage (Vos)500 nV
Max Dual Supply Voltage5.5 V
Max Operating Temperature70 °C
Max Supply Voltage11 V
Min Dual Supply Voltage1.35 V
Min Operating Temperature0 °C
Min Supply Voltage2.7 V
Nominal Gain Bandwidth Product500 kHz
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current150 µA
Power Supply Rejection Ratio (PSRR)120 dB
Slew Rate0.5 V/µs

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC2055HVCMS8.

Linear Technology
Technical Drawing1 page10 years ago
Datasheet16 pages14 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant