Linear Technology LTC2054HVIS5#TRM

SP Amp Zero Drift Amplifier Single R-R O/P }5.5V/11V Automotive 5-Pin TSOT-23 T/R


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
LTC2054HVIS5#TRM 1,000 Buy Now »
USD
2.15 2.15
Chip One Stop Japan
C1S424500344853 1,000 Buy Now »
JPY
700.00 700.00
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
EarthTron
LTC2054HVIS5#TRM 60 ··
Abacus Technologies
LTC2054HVIS5#TRM 176 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
LTC2054HVIS5#TRM Contact ··
XS Micro
LTC2054HVIS5#TRM Contact ··
TransparentC
LTC2054HVIS5#TRM Contact ··

Descriptions

SP Amp Zero Drift Amplifier Single R-R O/P }5.5V/11V Automotive 5-Pin TSOT-23 T/R
Chip One Stop Japan
LTC2054 - Single Micropower Zero-Drift Operational Amplifiers
Linear Technology

Technical Specifications

Packaging Tape & Reel (TR)
Gain Bandwidth Product 500 kHz
Slew Rate 500 mV/μs
Number of Circuits 1
Number of Pins 5
Case / Package / Footprint SOT-23
Lead-Free Status Contains Lead
Number of Channels 1
Mounting Type Surface Mount
RoHS Non-Compliant

Documents

Nu Horizons
Datasheet 16 pages 7 years ago
Datasheet 12 pages 12 years ago
Linear Technology
Technical Drawing 1 page 11 years ago
Arrow
Datasheet 16 pages 7 years ago

Alternate Names

LINEAR TECH LTC2054HVIS5#TRM
LINEAR LTC2054HVIS5#TRM
LTC LTC2054HVIS5#TRM
L/T LTC2054HVIS5#TRM
LIN LTC2054HVIS5#TRM
LINEAR TEC LTC2054HVIS5#TRM
LINEAR TECHNOLOGY CORP LTC2054HVIS5#TRM
LINEAR TECHNOLOGIES LTC2054HVIS5#TRM
LINE LTC2054HVIS5#TRM
LTNEAR LTC2054HVIS5#TRM
LINEA LTC2054HVIS5#TRM
LIN TECH LTC2054HVIS5#TRM
LINEAR TECHNOLOGY CORPORATION LTC2054HVIS5#TRM
LINEAR TECHN LTC2054HVIS5#TRM
LINEAR INTEGRATED SYSTEMS LTC2054HVIS5#TRM
LINEAR TECHNOLO LTC2054HVIS5#TRM
PBF LTC2054HVIS5#TRM
LNRTEC LTC2054HVIS5#TRM
LINR LTC2054HVIS5#TRM
LTI LTC2054HVIS5#TRM
LNRTECH LTC2054HVIS5#TRM
LT-ZY LTC2054HVIS5#TRM
LT-ACR LTC2054HVIS5#TRM
LT-TE LTC2054HVIS5#TRM
LTC ELECT LTC2054HVIS5#TRM

Search for other parts like LTC2054 »