Analog Devices LTC2054HVHS5#TRMPBF

OP-AMP, 500KHZ, -40 TO 125DEG C, TSOT-23; Available until stocks are exhausted
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23-5
Number of Pins5
Technical
Common Mode Rejection Ratio120 dB
Gain Bandwidth Product500 kHz
Input Bias Current3 pA
Input Offset Voltage (Vos)500 nV
Max Dual Supply Voltage5.5 V
Max Operating Temperature125 °C
Max Supply Voltage11 V
Min Dual Supply Voltage1.35 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Gain Bandwidth Product500 kHz
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current175 µA
Power Supply Rejection Ratio (PSRR)120 dB
Schedule B8542330000
Slew Rate0.5 V/µs

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2054HVHS5#TRMPBF.

Analog Devices
Official datasheet0 pages0 years ago
Linear Technology
Datasheet16 pages14 years ago
Technical Drawing1 page18 years ago
Component Distributors Inc.
Datasheet12 pages19 years ago

Inventory History

3 month trend:
-10.77%

Alternate Parts

Price @ 1000
$ 2.82
$ 2.89
$ 2.89
Stock
72,213
150,706
150,706
Authorized Distributors
8
5
5
Case/Package
SOT-23-5
SOT-23-5
SOT-23-5
Number of Pins
5
5
5
Number of Circuits
1
1
1
Slew Rate
0.5 V/µs
0.5 V/µs
0.5 V/µs
Gain Bandwidth Product
500 kHz
500 kHz
500 kHz
Input Offset Voltage (Vos)
500 nV
500 nV
500 nV
Power Supply Rejection Ratio (PSRR)
120 dB
120 dB
120 dB
Common Mode Rejection Ratio
120 dB
120 dB
120 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
11 V
11 V
11 V
Operating Supply Current
175 µA
175 µA
175 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC2054HVHS5#TRMPBF.

Related Parts

Descriptions

Descriptions of Analog Devices LTC2054HVHS5#TRMPBF provided by its distributors.

OP-AMP, 500KHZ, -40 TO 125DEG C, TSOT-23; Available until stocks are exhausted
Op Amp Single Auto Zero/Chopper R-R O/P ±5.5V/11V Automotive 5-Pin TSOT-23 T/R
Operational Amplifier, 1 Func, 5uV Offset-Max, CMOS, PDSO5

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageSOT-23-5
Number of Pins5
Technical
Common Mode Rejection Ratio120 dB
Gain Bandwidth Product500 kHz
Input Bias Current3 pA
Input Offset Voltage (Vos)500 nV
Max Dual Supply Voltage5.5 V
Max Operating Temperature125 °C
Max Supply Voltage11 V
Min Dual Supply Voltage1.35 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Gain Bandwidth Product500 kHz
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current175 µA
Power Supply Rejection Ratio (PSRR)120 dB
Schedule B8542330000
Slew Rate0.5 V/µs

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2054HVHS5#TRMPBF.

Analog Devices
Official datasheet0 pages0 years ago
Linear Technology
Datasheet16 pages14 years ago
Technical Drawing1 page18 years ago
Component Distributors Inc.
Datasheet12 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements