Analog Devices / Linear Technology LTC2054CS5#TRM

LTC2054 - Single Micropower Zero-Drift Operational Amplifiers

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
LTC2054CS5#TRM49
>1wk
NS-LTC2054CS5#TRMContact
>1wk

Technical Specifications

Physical
Case/PackageSOT-23-5
Number of Pins5
Technical
Common Mode Rejection Ratio120 dB
Gain Bandwidth Product500 kHz
Input Bias Current1 pA
Input Offset Voltage (Vos)500 nV
Max Operating Temperature70 °C
Max Supply Voltage6 V
Min Operating Temperature0 °C
Min Supply Voltage2.7 V
Nominal Gain Bandwidth Product500 kHz
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current140 µA
PackagingTape & Reel (TR)
Power Supply Rejection Ratio (PSRR)120 dB
Slew Rate0.5 V/µs

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC2054CS5#TRM.

Upverter
Datasheet16 pages14 years ago
Linear Technology
Technical Drawing1 page18 years ago
iiiC
Datasheet16 pages14 years ago

Alternate Parts

Price @ 1000
$ 1.77
$ 1.77
Stock
49
232,773
232,773
Authorized Distributors
0
10
10
Case/Package
SOT-23-5
SOT-23-5
SOT-23-5
Number of Pins
5
5
5
Number of Circuits
1
1
1
Slew Rate
0.5 V/µs
0.5 V/µs
0.5 V/µs
Gain Bandwidth Product
500 kHz
500 kHz
500 kHz
Input Offset Voltage (Vos)
500 nV
500 nV
500 nV
Power Supply Rejection Ratio (PSRR)
120 dB
120 dB
120 dB
Common Mode Rejection Ratio
120 dB
120 dB
120 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
6 V
6 V
6 V
Operating Supply Current
140 µA
140 µA
140 µA

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices / Linear Technology LTC2054CS5#TRM.

Descriptions

Descriptions of Analog Devices / Linear Technology LTC2054CS5#TRM provided by its distributors.

LTC2054 - Single Micropower Zero-Drift Operational Amplifiers
IC OPAMP CHOPPER 500KHZ TSOT23-5

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • Analog Technologies Inc
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp

Technical Specifications

Physical
Case/PackageSOT-23-5
Number of Pins5
Technical
Common Mode Rejection Ratio120 dB
Gain Bandwidth Product500 kHz
Input Bias Current1 pA
Input Offset Voltage (Vos)500 nV
Max Operating Temperature70 °C
Max Supply Voltage6 V
Min Operating Temperature0 °C
Min Supply Voltage2.7 V
Nominal Gain Bandwidth Product500 kHz
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current140 µA
PackagingTape & Reel (TR)
Power Supply Rejection Ratio (PSRR)120 dB
Slew Rate0.5 V/µs

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC2054CS5#TRM.

Upverter
Datasheet16 pages14 years ago
Linear Technology
Technical Drawing1 page18 years ago
iiiC
Datasheet16 pages14 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant