Analog Devices / Linear Technology LTC2053CMS8#PBF

LTC2053 - Precision, Rail-to-Rail, Zero-Drift, Resistor-Programmable Instrumentation Amplifier
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMSOP
Number of Pins8
Technical
Bandwidth200 kHz
Common Mode Rejection Ratio105 dB
Gain Bandwidth Product200 kHz
Input Bias Current10 nA
Input Offset Voltage (Vos)5 µV
Max Dual Supply Voltage5.5 V
Max Operating Temperature70 °C
Max Supply Current1.1 mA
Max Supply Voltage11 V
Min Dual Supply Voltage1.35 V
Min Operating Temperature0 °C
Min Supply Voltage2.7 V
Nominal Gain Bandwidth Product200 kHz
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current950 µA
Operating Supply Voltage6 V
Power Supply Rejection Ratio (PSRR)110 dB
Schedule B8542330000
Slew Rate0.2 V/µs
Dimensions
Height860 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC2053CMS8#PBF.

Analog Devices
Official datasheet0 pages0 years ago
TME
Datasheet18 pages13 years ago
element14 APAC
Datasheet18 pages8 years ago
Augswan
Datasheet1 page10 years ago
element14
Datasheet16 pages19 years ago
Linear Technology
Technical Drawing1 page10 years ago
iiiC
Datasheet18 pages13 years ago
Farnell
Datasheet16 pages17 years ago
Datasheet20 pages22 years ago
Component Distributors Inc.
Datasheet16 pages19 years ago

Inventory History

3 month trend:
+13.87%

Alternate Parts

Price @ 1000
$ 5.193
$ 6.025
$ 5.168
$ 5.95
$ 6.414
$ 6.438
Stock
153,917
282,812
288,555
263,391
113,722
80,358
Authorized Distributors
9
9
8
8
10
4
Case/Package
MSOP
MSOP
MSOP
MSOP
MSOP
MSOP
Number of Pins
8
8
8
8
8
8
Number of Circuits
1
1
1
1
1
1
Slew Rate
0.2 V/µs
0.2 V/µs
0.2 V/µs
0.2 V/µs
0.2 V/µs
0.2 V/µs
Gain Bandwidth Product
200 kHz
200 kHz
200 kHz
200 kHz
200 kHz
200 kHz
Input Offset Voltage (Vos)
5 µV
5 µV
5 µV
5 µV
10 µV
5 µV
Power Supply Rejection Ratio (PSRR)
110 dB
110 dB
110 dB
110 dB
110 dB
110 dB
Common Mode Rejection Ratio
105 dB
95 dB
105 dB
95 dB
85 dB
85 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
2.7 V
2.7 V
2.7 V
Max Supply Voltage
11 V
11 V
11 V
11 V
11 V
11 V
Operating Supply Current
950 µA
950 µA
950 µA
950 µA
950 µA
950 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices / Linear Technology LTC2053CMS8#PBF.

Related Parts

Descriptions

Descriptions of Analog Devices / Linear Technology LTC2053CMS8#PBF provided by its distributors.

LTC2053 - Precision, Rail-to-Rail, Zero-Drift, Resistor-Programmable Instrumentation Amplifier
Instrumentation Amplifier, 1 Func, 20uV Offset-Max, 0.2MHz Band Width, CMOS, PDSO8
INST Amp Single R-R I/O ±5.5V/11V Automotive 8-Pin MSOP Tube
IC, INSTRUMENT AMP, 200KHZ, 118DB MSOP-8 - More Details
INSTRUMENTATION AMP, 200KHZ, 118DB, MSOP; No. of Channels:1Channels; Input Offset Voltage:10µV; Gain Bandwidth Product:200kHz; Supply Voltage Range:± 2.7V to ± 5.5V, 2.7V to 11V; IC Case / Package:MSOP; No. of Pins:8Pins; CMRR:118dB RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • Analog Technologies Inc
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2053CMS8#PBF .
  • LTC2053CMS8PBF

Technical Specifications

Physical
Case/PackageMSOP
Number of Pins8
Technical
Bandwidth200 kHz
Common Mode Rejection Ratio105 dB
Gain Bandwidth Product200 kHz
Input Bias Current10 nA
Input Offset Voltage (Vos)5 µV
Max Dual Supply Voltage5.5 V
Max Operating Temperature70 °C
Max Supply Current1.1 mA
Max Supply Voltage11 V
Min Dual Supply Voltage1.35 V
Min Operating Temperature0 °C
Min Supply Voltage2.7 V
Nominal Gain Bandwidth Product200 kHz
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current950 µA
Operating Supply Voltage6 V
Power Supply Rejection Ratio (PSRR)110 dB
Schedule B8542330000
Slew Rate0.2 V/µs
Dimensions
Height860 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC2053CMS8#PBF.

Analog Devices
Official datasheet0 pages0 years ago
TME
Datasheet18 pages13 years ago
element14 APAC
Datasheet18 pages8 years ago
Augswan
Datasheet1 page10 years ago
element14
Datasheet16 pages19 years ago
Linear Technology
Technical Drawing1 page10 years ago
iiiC
Datasheet18 pages13 years ago
Farnell
Datasheet16 pages17 years ago
Datasheet20 pages22 years ago
Component Distributors Inc.
Datasheet16 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements