Analog Devices / Linear Technology LTC2051HVCS8

Precision Dual Op Amp Single/Dual-Supply with Low<NV

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Common Mode Rejection Ratio120 dB
Dual Supply Voltage5 V
Gain Bandwidth Product3 MHz
Input Bias Current90 pA
Input Offset Voltage (Vos)500 nV
Max Dual Supply Voltage5.5 V
Max Operating Temperature70 °C
Max Supply Voltage11 V
Min Dual Supply Voltage1.35 V
Min Operating Temperature0 °C
Min Supply Voltage2.7 V
Nominal Gain Bandwidth Product3 MHz
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current1 mA
Power Supply Rejection Ratio (PSRR)120 dB
Slew Rate2 V/µs

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC2051HVCS8.

Upverter
Datasheet12 pages16 years ago
Linear Technology
Technical Drawing1 page12 years ago
Jameco
Datasheet13 pages15 years ago
Arrow Electronics
Datasheet12 pages16 years ago
iiiC
Datasheet12 pages16 years ago

Alternate Parts

Price @ 1000
$ 4.64
$ 4.64
Stock
1,645
196,479
196,479
Authorized Distributors
0
9
9
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
2 V/µs
2 V/µs
2 V/µs
Gain Bandwidth Product
3 MHz
3 MHz
3 MHz
Input Offset Voltage (Vos)
500 nV
500 nV
500 nV
Power Supply Rejection Ratio (PSRR)
120 dB
120 dB
120 dB
Common Mode Rejection Ratio
120 dB
120 dB
120 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
11 V
11 V
11 V
Operating Supply Current
1 mA
1 mA
1 mA

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices / Linear Technology LTC2051HVCS8.

Descriptions

Descriptions of Analog Devices / Linear Technology LTC2051HVCS8 provided by its distributors.

Precision Dual Op Amp Single/Dual-Supply with Low<NV
IC,Operational Amplifier,DUAL,CMOS,SOP,8PIN,PLASTIC
LTC2051 - Dual Zero-Drift Operational Amplifiers
IC, OP-AMP, 3MHZ, 2V/s, SOIC-8

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • Analog Technologies Inc
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Common Mode Rejection Ratio120 dB
Dual Supply Voltage5 V
Gain Bandwidth Product3 MHz
Input Bias Current90 pA
Input Offset Voltage (Vos)500 nV
Max Dual Supply Voltage5.5 V
Max Operating Temperature70 °C
Max Supply Voltage11 V
Min Dual Supply Voltage1.35 V
Min Operating Temperature0 °C
Min Supply Voltage2.7 V
Nominal Gain Bandwidth Product3 MHz
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current1 mA
Power Supply Rejection Ratio (PSRR)120 dB
Slew Rate2 V/µs

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC2051HVCS8.

Upverter
Datasheet12 pages16 years ago
Linear Technology
Technical Drawing1 page12 years ago
Jameco
Datasheet13 pages15 years ago
Arrow Electronics
Datasheet12 pages16 years ago
iiiC
Datasheet12 pages16 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant