Analog Devices LTC2051HMS8#PBF

SP Amp Zero Drift Amplifier Dual R-R O/P 11V Automotive 8-Pin MSOP
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMSOP
Number of Pins8
Technical
Bandwidth3 MHz
Common Mode Rejection Ratio120 dB
Gain Bandwidth Product3 MHz
Input Bias Current90 pA
Input Offset Voltage (Vos)500 nV
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Gain Bandwidth Product3 MHz
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current850 µA
Power Supply Rejection Ratio (PSRR)120 dB
Schedule B8542330000
Slew Rate2 V/µs

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2051HMS8#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet12 pages16 years ago
Component Distributors Inc.
Datasheet12 pages16 years ago
Linear Technology
Technical Drawing1 page10 years ago
Jameco
Datasheet13 pages15 years ago
Farnell
Datasheet16 pages17 years ago
Datasheet20 pages22 years ago

Alternate Parts

Price @ 1000
$ 3.952
$ 4.71
$ 4.925
$ 3.957
Stock
86,807
149,345
76,391
136,949
Authorized Distributors
7
10
8
4
Case/Package
MSOP
MSOP
MSOP
MSOP
Number of Pins
8
8
8
8
Number of Circuits
2
2
2
2
Slew Rate
2 V/µs
2 V/µs
2 V/µs
2 V/µs
Gain Bandwidth Product
3 MHz
3 MHz
3 MHz
3 MHz
Input Offset Voltage (Vos)
500 nV
500 nV
500 nV
500 nV
Power Supply Rejection Ratio (PSRR)
120 dB
120 dB
120 dB
120 dB
Common Mode Rejection Ratio
120 dB
120 dB
120 dB
120 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
2.7 V
Max Supply Voltage
6 V
11 V
11 V
5.5 V
Operating Supply Current
850 µA
1 mA
1 mA
850 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC2051HMS8#PBF.

Related Parts

Descriptions

Descriptions of Analog Devices LTC2051HMS8#PBF provided by its distributors.

SP Amp Zero Drift Amplifier Dual R-R O/P 11V Automotive 8-Pin MSOP
Signal Processing Zero Drift Amplifier Dual to O/P 11 Volt Automotive 8-Pin MSOP
Operational Amplifier, 2 Func, 3uV Offset-Max, CMOS, PDSO8
Quad 2-input positive-NAND buffers with open collector outputs 14-SOIC 0 to 70
Op Amp Dual Auto Zero/Chopper R-R O/P 11V 8-Pin MSOP Tube

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2051HMS8PBF

Technical Specifications

Physical
Case/PackageMSOP
Number of Pins8
Technical
Bandwidth3 MHz
Common Mode Rejection Ratio120 dB
Gain Bandwidth Product3 MHz
Input Bias Current90 pA
Input Offset Voltage (Vos)500 nV
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Gain Bandwidth Product3 MHz
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current850 µA
Power Supply Rejection Ratio (PSRR)120 dB
Schedule B8542330000
Slew Rate2 V/µs

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2051HMS8#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet12 pages16 years ago
Component Distributors Inc.
Datasheet12 pages16 years ago
Linear Technology
Technical Drawing1 page10 years ago
Jameco
Datasheet13 pages15 years ago
Farnell
Datasheet16 pages17 years ago
Datasheet20 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements