Analog Devices / Linear Technology LTC2050HVIS5#PBF

Operational Amplifier, 1 Func, 3uV Offset-Max, CMOS, PDSO5

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSOT
Number of Pins23
Technical
Bandwidth3 MHz
Common Mode Rejection Ratio120 dB
Gain Bandwidth Product3 MHz
Input Bias Current50 pA
Input Offset Voltage (Vos)500 nV
Max Dual Supply Voltage5.5 V
Max Operating Temperature85 °C
Max Supply Voltage11 V
Min Dual Supply Voltage1.35 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Gain Bandwidth Product3 MHz
Number of Amplifiers1
Number of Channels1
Number of Elements1
Power Supply Rejection Ratio (PSRR)120 dB
Slew Rate2 V/µs

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC2050HVIS5#PBF.

Upverter
Datasheet16 pages14 years ago
Linear Technology
Technical Drawing1 page18 years ago
Arrow Electronics
Datasheet16 pages14 years ago
Component Distributors Inc.
Datasheet16 pages16 years ago

Alternate Parts

Price @ 1000
$ 2.28
$ 2.548
Stock
16,645
146,915
158,718
Authorized Distributors
0
6
3
Case/Package
TSOT
SOT-23-5
SOT-23-5
Number of Pins
23
5
5
Number of Circuits
-
1
1
Slew Rate
2 V/µs
2 V/µs
2 V/µs
Gain Bandwidth Product
3 MHz
3 MHz
3 MHz
Input Offset Voltage (Vos)
500 nV
500 nV
500 nV
Power Supply Rejection Ratio (PSRR)
120 dB
120 dB
120 dB
Common Mode Rejection Ratio
120 dB
120 dB
120 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
11 V
11 V
11 V
Operating Supply Current
-
1 mA
1 mA

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices / Linear Technology LTC2050HVIS5#PBF.

Descriptions

Descriptions of Analog Devices / Linear Technology LTC2050HVIS5#PBF provided by its distributors.

Operational Amplifier, 1 Func, 3uV Offset-Max, CMOS, PDSO5
LTC2050 - Zero-Drift Operational Amplifiers in SOT-23
OP AMP, 11V, 3MHZ, 2V/US, 5TSOT23
SC-Amps/Industrial Cut Tape Zero-Drift Op Amp
The LTC2050 and LTC2050HV are zero-drift operational amplifiers available in the 5- or 6-lead SOT-23 and SO-8 packages. The LTC2050 operates from a single 2.7V to 6V supply. The LTC2050HV operates on supplies from 2.7V to ±5.5V. The current consumption is 800µA and the versions in the 6-lead SOT-23 and SO-8 packages offer power shutdown (active low). The LTC2050HVMP offer operating range from 4.5V to ±5.5V and operating temperature range of – 55°C to 150°C. The LTC2050, despite its miniature size, features uncompromising DC performance. The typical input offset voltage and offset drift are 0.5µV and 10nV/°C. The almost zero DC offset and drift are supported with a power supply rejection ratio (PSRR) and common mode rejection ratio (CMRR) of more than 130dB. The input common mode voltage ranges from the negative supply up to typically 1V from the positive supply. The LTC2050 also has an enhanced output stage capable of driving loads as low as 2kΩ to both supply rails. The open-loop gain is typically 140dB. The LTC2050 also features a 1.5µVP-P DC to 10Hz noise and a 3MHz gain bandwidth product. Applications Thermocouple Amplifiers Electronic Scales Medical Instrumentation Strain Gauge Amplifiers High Resolution Data Acquisition DC Accurate RC Active Filters Low Side Current Sense

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • Analog Technologies Inc
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp

Technical Specifications

Physical
Case/PackageTSOT
Number of Pins23
Technical
Bandwidth3 MHz
Common Mode Rejection Ratio120 dB
Gain Bandwidth Product3 MHz
Input Bias Current50 pA
Input Offset Voltage (Vos)500 nV
Max Dual Supply Voltage5.5 V
Max Operating Temperature85 °C
Max Supply Voltage11 V
Min Dual Supply Voltage1.35 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Gain Bandwidth Product3 MHz
Number of Amplifiers1
Number of Channels1
Number of Elements1
Power Supply Rejection Ratio (PSRR)120 dB
Slew Rate2 V/µs

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC2050HVIS5#PBF.

Upverter
Datasheet16 pages14 years ago
Linear Technology
Technical Drawing1 page18 years ago
Arrow Electronics
Datasheet16 pages14 years ago
Component Distributors Inc.
Datasheet16 pages16 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago