Analog Devices LTC1992-5IMS8#TRPBF

Sp Amp Diff Amp Single R-r O/p ±5.5V/11V 8-PIN MSOP T/r
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMSOP
Number of Pins8
Technical
Common Mode Rejection Ratio55 dB
Gain Bandwidth Product3.2 MHz
Input Bias Current2 pA
Input Offset Voltage (Vos)250 µV
Max Dual Supply Voltage5.5 V
Max Operating Temperature85 °C
Max Supply Voltage12 V
Min Dual Supply Voltage1.35 V
Min Operating Temperature-40 °C
Min Supply Voltage2.4 V
Nominal Gain Bandwidth Product4 MHz
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current700 µA
Output Current per Channel30 mA
PackagingTape & Reel (TR)
Power Supply Rejection Ratio (PSRR)75 dB
Resistance37 kΩ
Slew Rate0.75 V/µs
Voltage Gain80 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1992-5IMS8#TRPBF.

Upverter
Datasheet42 pages12 years ago
Linear Technology
Technical Drawing1 page10 years ago
Component Distributors Inc.
Datasheet40 pages19 years ago

Alternate Parts

Price @ 1000
$ 9.48
$ 9.48
Stock
70,329
53,806
53,806
Authorized Distributors
2
4
4
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
0.75 V/µs
0.75 V/µs
0.75 V/µs
Gain Bandwidth Product
3.2 MHz
3.2 MHz
3.2 MHz
Input Offset Voltage (Vos)
250 µV
250 µV
250 µV
Power Supply Rejection Ratio (PSRR)
75 dB
75 dB
75 dB
Common Mode Rejection Ratio
55 dB
55 dB
55 dB
Min Supply Voltage
2.4 V
2.4 V
2.4 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
700 µA
700 µA
700 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC1992-5IMS8#TRPBF.

Descriptions

Descriptions of Analog Devices LTC1992-5IMS8#TRPBF provided by its distributors.

SP Amp DIFF AMP Single R-R O/P ±5.5V/11V 8-Pin MSOP T/R
LTC1992 Family - Low Power, Fully Differential Input/Output Amplifier/Driver Family
Operational Amplifier, 1 Func, 2500uV Offset-Max, CMOS, PDSO8
Gain of 5 Fully Differential In/Out Amplifier
L Pwr, Fully Diff In/Out Amp/D

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC19925IMS8TRPBF

Technical Specifications

Physical
Case/PackageMSOP
Number of Pins8
Technical
Common Mode Rejection Ratio55 dB
Gain Bandwidth Product3.2 MHz
Input Bias Current2 pA
Input Offset Voltage (Vos)250 µV
Max Dual Supply Voltage5.5 V
Max Operating Temperature85 °C
Max Supply Voltage12 V
Min Dual Supply Voltage1.35 V
Min Operating Temperature-40 °C
Min Supply Voltage2.4 V
Nominal Gain Bandwidth Product4 MHz
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current700 µA
Output Current per Channel30 mA
PackagingTape & Reel (TR)
Power Supply Rejection Ratio (PSRR)75 dB
Resistance37 kΩ
Slew Rate0.75 V/µs
Voltage Gain80 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1992-5IMS8#TRPBF.

Upverter
Datasheet42 pages12 years ago
Linear Technology
Technical Drawing1 page10 years ago
Component Distributors Inc.
Datasheet40 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago