Analog Devices LTC1911EMS8-1.5#TRPBF

Switched Capacitor Regulator, 1800kHz Switching Freq-Max, PDSO8
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMSOP
Number of Pins8
Technical
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Output Current250 mA
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Number of Outputs1
Operating Supply Current180 µA
Output Current250 mA
Output TypeFixed
Output Voltage1.5 V
PackagingTape and Reel
Switching Frequency1.5 MHz
Synchronous RectifierNo

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1911EMS8-1.5#TRPBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet12 pages20 years ago
Linear Technology
Technical Drawing1 page10 years ago
Component Distributors Inc.
Datasheet12 pages20 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC1911EMS8-1.5#TRPBF.

Descriptions

Descriptions of Analog Devices LTC1911EMS8-1.5#TRPBF provided by its distributors.

Switched Capacitor Regulator, 1800kHz Switching Freq-Max, PDSO8
Low Noise, High Efficiency, Inductorless Step-Down DC/DC Converter
IC REG CHG PUMP 1.5V 250MA 8MSOP
L N, Hi Eff, Inductorless Buck

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1911EMS8-1.5#TRPBF.
  • LTC1911EMS815TRPBF

Technical Specifications

Physical
Case/PackageMSOP
Number of Pins8
Technical
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Output Current250 mA
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Number of Outputs1
Operating Supply Current180 µA
Output Current250 mA
Output TypeFixed
Output Voltage1.5 V
PackagingTape and Reel
Switching Frequency1.5 MHz
Synchronous RectifierNo

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1911EMS8-1.5#TRPBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet12 pages20 years ago
Linear Technology
Technical Drawing1 page10 years ago
Component Distributors Inc.
Datasheet12 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements