Analog Devices / Linear Technology LTC1875EGN

Switching Regulator, Current-mode, 3A, 605kHz Switching Freq-Max, PDSO16

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSSOP
Number of Pins16
Technical
Efficiency95 %
Max Operating Temperature85 °C
Min Input Voltage2.65 V
Min Operating Temperature-40 °C
Number of Outputs1
Output Current1.5 A
Output TypeAdjustable
Output Voltage6 V
PackagingBulk
Switching Frequency550 kHz
Synchronous RectifierYes

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC1875EGN.

Component Distributors Inc.
Datasheet20 pages20 years ago
Upverter
Datasheet20 pages20 years ago
Linear Technology
Technical Drawing1 page12 years ago
Jameco
Datasheet21 pages15 years ago

Alternate Parts

Price @ 1000
$ 5.665
Stock
11,529
62,690
Authorized Distributors
0
8
Case/Package
SSOP
SSOP
Number of Pins
16
16
Number of Outputs
1
1
Max Output Current
-
1.5 A
Switching Frequency
550 kHz
605 kHz
Min Input Voltage
2.65 V
2.65 V
Max Input Voltage
-
6 V
Min Output Voltage
-
800 mV
Max Output Voltage
-
6 V
Efficiency
95 %
95 %
Synchronous Rectifier
Yes
Yes

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices / Linear Technology LTC1875EGN.

Descriptions

Descriptions of Analog Devices / Linear Technology LTC1875EGN provided by its distributors.

Switching Regulator, Current-mode, 3A, 605kHz Switching Freq-Max, PDSO16
LTC1875 - 15µA Quiescent Current 1.5A Monolithic Synchronous Step-Down Regulator
IC REG BUCK ADJ 1.5A SYNC 16SSOP

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • Analog Technologies Inc
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp

Technical Specifications

Physical
Case/PackageSSOP
Number of Pins16
Technical
Efficiency95 %
Max Operating Temperature85 °C
Min Input Voltage2.65 V
Min Operating Temperature-40 °C
Number of Outputs1
Output Current1.5 A
Output TypeAdjustable
Output Voltage6 V
PackagingBulk
Switching Frequency550 kHz
Synchronous RectifierYes

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC1875EGN.

Component Distributors Inc.
Datasheet20 pages20 years ago
Upverter
Datasheet20 pages20 years ago
Linear Technology
Technical Drawing1 page12 years ago
Jameco
Datasheet21 pages15 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago