Analog Devices LTC1872ES6#TRMPBF

DC DC Cntrlr Single-OUT Step Up 2.5V to 9.8V Input 6-Pin TSOT-23 T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Number of Pins6
Technical
Frequency550 kHz
Max Frequency650 kHz
Max Input Voltage9.8 V
Max Operating Temperature85 °C
Max Output Current1 A
Max Supply Voltage9.8 V
Min Input Voltage2.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Number of Channels1
Number of Outputs1
Output Current1 A
Output Voltage36 V
PackagingCut Tape
Schedule B8542390000
Switching Frequency650 kHz
TopologyBoost
Dimensions
Height1.3 mm
Length3 mm
Width1.75 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1872ES6#TRMPBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet12 pages23 years ago
Farnell
Datasheet14 pages8 years ago
Datasheet9 pages12 years ago
Datasheet12 pages22 years ago
Arrow Electronics
Datasheet12 pages23 years ago
Linear Technology
Technical Drawing1 page18 years ago
iiiC
Datasheet12 pages23 years ago
Component Distributors Inc.
Datasheet12 pages23 years ago

Inventory History

3 month trend:
-16.99%

Alternate Parts

Price @ 1000
$ 3.25
$ 3.286
$ 3.286
Stock
92,736
153,668
153,668
Authorized Distributors
9
8
8
Case/Package
SOT-23
SOT-23-6
SOT-23-6
Number of Pins
6
6
6
Number of Outputs
1
1
1
Max Output Current
1 A
-
-
Switching Frequency
650 kHz
-
-
Min Input Voltage
2.5 V
-
-
Max Input Voltage
9.8 V
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Efficiency
-
-
-
Synchronous Rectifier
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC1872ES6#TRMPBF.

Related Parts

Descriptions

Descriptions of Analog Devices LTC1872ES6#TRMPBF provided by its distributors.

DC DC Cntrlr Single-OUT Step Up 2.5V to 9.8V Input 6-Pin TSOT-23 T/R
Switching Controller, Current-mode, 1A, 650kHz Switching Freq-Max, CMOS, PDSO6
Constant Frequency Current Mode Step-Up DC/DC Controller in SOT-23

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1872ES6-TRMPBF
  • LTC1872ES6TRMPBF

Technical Specifications

Physical
Case/PackageSOT-23
Number of Pins6
Technical
Frequency550 kHz
Max Frequency650 kHz
Max Input Voltage9.8 V
Max Operating Temperature85 °C
Max Output Current1 A
Max Supply Voltage9.8 V
Min Input Voltage2.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Number of Channels1
Number of Outputs1
Output Current1 A
Output Voltage36 V
PackagingCut Tape
Schedule B8542390000
Switching Frequency650 kHz
TopologyBoost
Dimensions
Height1.3 mm
Length3 mm
Width1.75 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1872ES6#TRMPBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet12 pages23 years ago
Farnell
Datasheet14 pages8 years ago
Datasheet9 pages12 years ago
Datasheet12 pages22 years ago
Arrow Electronics
Datasheet12 pages23 years ago
Linear Technology
Technical Drawing1 page18 years ago
iiiC
Datasheet12 pages23 years ago
Component Distributors Inc.
Datasheet12 pages23 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements