Analog Devices / Linear Technology LTC1864AIMS8#TR

LTC1864 - µPower, 16-Bit, 250ksps 1- and 2-Channel ADCs in SOIC

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMSOP
MountSurface Mount
Number of Pins8
Technical
InterfaceSPI, Serial
Max Operating Temperature85 °C
Max Power Dissipation400 mW
Min Operating Temperature-40 °C
Number of Bits16
Number of Converters1
Sampling Rate250 ksps
Supply TypeSingle

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC1864AIMS8#TR.

Linear Technology
Technical Drawing1 page10 years ago
Datasheet24 pages16 years ago
Arrow Electronics
Datasheet24 pages16 years ago
iiiC
Datasheet24 pages16 years ago

Alternate Parts

Price @ 1000
$ 12.767
$ 12.767
Stock
1
146,106
146,106
Authorized Distributors
0
9
9
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Bits
16
16
16
Sampling Rate
250 ksps
250 ksps
250 ksps
Polarity
-
Unipolar
Unipolar
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
-
6 LSB
6 LSB
Differential Nonlinearity
-
2 LSB
2 LSB
Number of A/D Converters
-
1
1
Min Supply Voltage
-
4.75 V
4.75 V
Max Supply Voltage
-
5.25 V
5.25 V

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices / Linear Technology LTC1864AIMS8#TR.

Descriptions

Descriptions of Analog Devices / Linear Technology LTC1864AIMS8#TR provided by its distributors.

LTC1864 - µPower, 16-Bit, 250ksps 1- and 2-Channel ADCs in SOIC
IC A/D CONV 1CH 16BIT 8-MSOP

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • Analog Technologies Inc
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp

Technical Specifications

Physical
Case/PackageMSOP
MountSurface Mount
Number of Pins8
Technical
InterfaceSPI, Serial
Max Operating Temperature85 °C
Max Power Dissipation400 mW
Min Operating Temperature-40 °C
Number of Bits16
Number of Converters1
Sampling Rate250 ksps
Supply TypeSingle

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC1864AIMS8#TR.

Linear Technology
Technical Drawing1 page10 years ago
Datasheet24 pages16 years ago
Arrow Electronics
Datasheet24 pages16 years ago
iiiC
Datasheet24 pages16 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant