Analog Devices LTC1864ACMS8#PBF

1-Channel Single ADC SAR 250ksps 16-bit Serial Automotive 8-Pin MSOP Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMSOP
MountSurface Mount
Number of Pins8
Technical
Integral Nonlinearity (INL)6 LSB
InterfaceSPI, Serial
Max Operating Temperature70 °C
Max Power Dissipation400 mW
Max Supply Voltage5.25 V
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Nominal Supply Current850 µA
Number of Bits16
Number of Converters1
Number of Elements1
Operating Supply Voltage5 V
PackagingBulk
PolarityUnipolar
Power Dissipation400 mW
Resolution2 B
Sampling Rate250 ksps
Schedule B8542390000
Supply TypeSingle

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1864ACMS8#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Linear Technology
Datasheet24 pages16 years ago
Technical Drawing1 page10 years ago
Farnell
Datasheet24 pages16 years ago
Datasheet16 pages19 years ago
iiiC
Datasheet24 pages16 years ago

Alternate Parts

Price @ 1000
$ 12.51
$ 13.11
$ 14.3
$ 12.236
Stock
93,045
141,400
50,815
64,943
Authorized Distributors
4
8
4
3
Case/Package
MSOP
MSOP
MSOP
MSOP
Number of Pins
8
8
8
8
Number of Bits
16
16
16
16
Sampling Rate
250 ksps
250 ksps
250 ksps
250 ksps
Polarity
Unipolar
Unipolar
Unipolar
Unipolar
Interface
SPI, Serial
SPI, Serial
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
6 LSB
6 LSB
6.5 LSB
6 LSB
Differential Nonlinearity
-
2 LSB
-
-
Number of A/D Converters
-
1
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC1864ACMS8#PBF.

Related Parts

Descriptions

Descriptions of Analog Devices LTC1864ACMS8#PBF provided by its distributors.

1-Channel Single ADC SAR 250ksps 16-bit Serial Automotive 8-Pin MSOP Tube
ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8
µPower, 16-Bit, 250ksps 1- and 2-Channel ADCs in SOIC
A/D Converter (A-D) IC; Resolution (Bits):16; Sample Rate:250kSPS; Input Channels Per ADC:1; Data Interface:Serial, SPI; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Termination Type:SMD; Package/Case:8-MSOP; No. of Pins:8 ;RoHS Compliant: Yes
ADC, 16BIT, 5VIN, 250KSPS, 8MSOP; Resolution (Bits):16bit; Sampling Rate:250kSPS; Supply Voltage Range:4.75V to 5.25V; Supply Current:850µA; Digital IC Case Style:MSOP; No. of Pins:8; Input Channel Type:Differential; Data Interface:Serial; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (18-Jun-2012); Supply Voltage Range - Analogue:4.75V to 5.25V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1864ACMS8PBF

Technical Specifications

Physical
Case/PackageMSOP
MountSurface Mount
Number of Pins8
Technical
Integral Nonlinearity (INL)6 LSB
InterfaceSPI, Serial
Max Operating Temperature70 °C
Max Power Dissipation400 mW
Max Supply Voltage5.25 V
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Nominal Supply Current850 µA
Number of Bits16
Number of Converters1
Number of Elements1
Operating Supply Voltage5 V
PackagingBulk
PolarityUnipolar
Power Dissipation400 mW
Resolution2 B
Sampling Rate250 ksps
Schedule B8542390000
Supply TypeSingle

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1864ACMS8#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Linear Technology
Datasheet24 pages16 years ago
Technical Drawing1 page10 years ago
Farnell
Datasheet24 pages16 years ago
Datasheet16 pages19 years ago
iiiC
Datasheet24 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements