Analog Devices LTC1856IG#TRPBF

ADC Single SAR 100ksps 16-bit Serial 28-Pin SSOP T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Number of Pins28
Technical
InterfaceSPI, Serial
Max Operating Temperature85 °C
Max Power Dissipation40 mW
Min Operating Temperature-40 °C
Number of Bits16
Number of Converters1
Sampling Rate100 ksps
Supply TypeAnalog, Digital

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1856IG#TRPBF.

Analog Devices
Official datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
Linear Technology
Technical Drawing1 page18 years ago
Datasheet24 pages16 years ago
iiiC
Datasheet24 pages16 years ago
Component Distributors Inc.
Datasheet24 pages16 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC1856IG#TRPBF.

Descriptions

Descriptions of Analog Devices LTC1856IG#TRPBF provided by its distributors.

ADC Single SAR 100ksps 16-bit Serial 28-Pin SSOP T/R
8-Channel, ±10V Input 16-Bit, 100ksps ADC Converter with Shutdown
ADC, Proprietary Method, 14-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO28
16-bit 8-channel, +/-10V, 100 ksps ADC
16Bit 5V 100kHz SPI SSOP-28-208mil Analog To Digital Converters (ADCs) ROHS

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Number of Pins28
Technical
InterfaceSPI, Serial
Max Operating Temperature85 °C
Max Power Dissipation40 mW
Min Operating Temperature-40 °C
Number of Bits16
Number of Converters1
Sampling Rate100 ksps
Supply TypeAnalog, Digital

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1856IG#TRPBF.

Analog Devices
Official datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
Linear Technology
Technical Drawing1 page18 years ago
Datasheet24 pages16 years ago
iiiC
Datasheet24 pages16 years ago
Component Distributors Inc.
Datasheet24 pages16 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements