Analog Devices / Linear Technology LTC1850CFW#TR

LTC1850 - 8-Channel, 10-Bit/12-Bit, 1.25Msps Sampling ADCs

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTFSOP
MountSurface Mount
Technical
InterfaceParallel
Max Operating Temperature70 °C
Max Power Dissipation50 mW
Min Operating Temperature0 °C
Number of Bits10
Number of Converters1
Sampling Rate1.25 Msps
Supply TypeSingle

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC1850CFW#TR.

Linear Technology
Technical Drawing1 page18 years ago
Datasheet28 pages21 years ago
iiiC
Datasheet28 pages21 years ago

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices / Linear Technology LTC1850CFW#TR.

Descriptions

Descriptions of Analog Devices / Linear Technology LTC1850CFW#TR provided by its distributors.

LTC1850 - 8-Channel, 10-Bit/12-Bit, 1.25Msps Sampling ADCs
IC ADC 10BIT 1.25MSPS 48-TSSOP

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • Analog Technologies Inc
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp

Technical Specifications

Physical
Case/PackageTFSOP
MountSurface Mount
Technical
InterfaceParallel
Max Operating Temperature70 °C
Max Power Dissipation50 mW
Min Operating Temperature0 °C
Number of Bits10
Number of Converters1
Sampling Rate1.25 Msps
Supply TypeSingle

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC1850CFW#TR.

Linear Technology
Technical Drawing1 page18 years ago
Datasheet28 pages21 years ago
iiiC
Datasheet28 pages21 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant