Analog Devices / Linear Technology LTC1844ES5-SD#TR

LDO Regulator Pos 1.25V to 6V 0.15A 5-Pin TSOT-23 T/R

Technical Specifications

Physical
Case/PackageSOT-23
Number of Pins5
Technical
Dropout Voltage135 mV
Max Input Voltage6.5 V
Max Operating Temperature125 °C
Max Output Voltage6 V
Min Current Limit160 mA
Min Input Voltage1.6 V
Min Operating Temperature-40 °C
Min Output Voltage1.25 V
Number of Outputs1
Number of Regulators1
Operating Supply Current35 µA
Output Current150 mA
Output Voltage6 V
Output Voltage Accuracy1.5 %
PackagingTape and Reel
PolarityPositive
Power Supply Rejection Ratio (PSRR)50 dB
Quiescent Current55 µA

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC1844ES5-SD#TR.

Upverter
Datasheet12 pages18 years ago
Linear Technology
Technical Drawing1 page18 years ago
Arrow Electronics
Datasheet12 pages18 years ago
iiiC
Datasheet12 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices / Linear Technology LTC1844ES5-SD#TR.

Descriptions

Descriptions of Analog Devices / Linear Technology LTC1844ES5-SD#TR provided by its distributors.

LDO Regulator Pos 1.25V to 6V 0.15A 5-Pin TSOT-23 T/R
Adjustable Positive LDO Regulator, 1.25V Min, 6V Max, 0.2V Dropout, PDSO5
IC,VOLT REGULATOR,ADJUSTABLE,+1.25V TO +6V,CMOS,TSOP,5PIN,PLASTIC
LTC1844 - 150mA, Micropower, Low Noise, VLDO Linear Regulator

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • Analog Technologies Inc
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1844ES5-SDTR
  • LTC1844ES5SD#TR
  • LTC1844ES5SDTR

Technical Specifications

Physical
Case/PackageSOT-23
Number of Pins5
Technical
Dropout Voltage135 mV
Max Input Voltage6.5 V
Max Operating Temperature125 °C
Max Output Voltage6 V
Min Current Limit160 mA
Min Input Voltage1.6 V
Min Operating Temperature-40 °C
Min Output Voltage1.25 V
Number of Outputs1
Number of Regulators1
Operating Supply Current35 µA
Output Current150 mA
Output Voltage6 V
Output Voltage Accuracy1.5 %
PackagingTape and Reel
PolarityPositive
Power Supply Rejection Ratio (PSRR)50 dB
Quiescent Current55 µA

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC1844ES5-SD#TR.

Upverter
Datasheet12 pages18 years ago
Linear Technology
Technical Drawing1 page18 years ago
Arrow Electronics
Datasheet12 pages18 years ago
iiiC
Datasheet12 pages18 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago