Analog Devices / Linear Technology LTC1754ES6-5

LTC1754 - Micropower, Regulated 3.3V/5V Charge Pump with Shutdown in SOT-23

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSOT
Number of Pins6
Technical
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Output Current40 mA
Max Supply Voltage5.5 V
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Operating Supply Current13 µA
Output Current50 mA
Output Voltage5 V

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC1754ES6-5.

Upverter
Datasheet12 pages24 years ago
Linear Technology
Technical Drawing1 page18 years ago
Arrow Electronics
Datasheet12 pages24 years ago

Alternate Parts

Price @ 1000
$ 2.89
$ 2.89
Stock
9,960
139,515
139,515
Authorized Distributors
0
9
9

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices / Linear Technology LTC1754ES6-5.

Descriptions

Descriptions of Analog Devices / Linear Technology LTC1754ES6-5 provided by its distributors.

LTC1754 - Micropower, Regulated 3.3V/5V Charge Pump with Shutdown in SOT-23
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • Analog Technologies Inc
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1754ES6.5

Technical Specifications

Physical
Case/PackageTSOT
Number of Pins6
Technical
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Output Current40 mA
Max Supply Voltage5.5 V
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Operating Supply Current13 µA
Output Current50 mA
Output Voltage5 V

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC1754ES6-5.

Upverter
Datasheet12 pages24 years ago
Linear Technology
Technical Drawing1 page18 years ago
Arrow Electronics
Datasheet12 pages24 years ago

Compliance

Environmental Classification
RoHSNon-Compliant