Analog Devices LTC1754ES6-5#TRMPBF

Switched Capacitor Regulator, 700kHz Switching Freq-Max, CMOS, PDSO6
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23-5
Number of Pins6
Technical
Frequency600 kHz
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Output Current40 mA
Max Output Voltage5.2 V
Max Supply Voltage5.5 V
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Min Output Voltage4.8 V
Min Supply Voltage2.7 V
Nominal Output Voltage5 V
Number of Outputs1
Operating Supply Current13 µA
Output Current50 mA
Output TypeFixed
Output Voltage5 V
PackagingDigi-Reel®
Schedule B8542390000
Switching Frequency700 kHz
Synchronous RectifierNo
TopologyBoost
Dimensions
Height1.3 mm
Length3 mm
Width1.75 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1754ES6-5#TRMPBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet12 pages24 years ago
Farnell
Datasheet12 pages24 years ago
Datasheet9 pages12 years ago
Linear Technology
Technical Drawing1 page18 years ago
iiiC
Datasheet12 pages24 years ago
Component Distributors Inc.
Datasheet12 pages24 years ago

Alternate Parts

Price @ 1000
$ 2.89
$ 3.03
$ 3.03
Stock
131,808
165,701
165,701
Authorized Distributors
9
5
5
Case/Package
SOT-23-5
SOT-23-6
SOT-23-6
Number of Pins
6
6
6
Number of Outputs
1
1
1
Max Output Current
40 mA
40 mA
40 mA
Switching Frequency
700 kHz
700 kHz
700 kHz
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
4.8 V
-
-
Max Output Voltage
5.2 V
-
-
Efficiency
-
-
-
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC1754ES6-5#TRMPBF.

Related Parts

Descriptions

Descriptions of Analog Devices LTC1754ES6-5#TRMPBF provided by its distributors.

Switched Capacitor Regulator, 700kHz Switching Freq-Max, CMOS, PDSO6
Micropower, Regulated 3.3V/5V Charge Pump with Shutdown in SOT-23
Dp-Charge Pump/General Purpose Reg 5V Charge Pump W/Shutdn
IC REG CHARGE PUMP 5V 50MA SOT23
Charge Pump STPUP 5V 50mA 6-Pin TSOT-23 T/R
IC REG CHG PUMP 5V 50MA TSOT23

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1754ES6-5TRMPBF
  • LTC1754ES65TRMPBF

Technical Specifications

Physical
Case/PackageSOT-23-5
Number of Pins6
Technical
Frequency600 kHz
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Output Current40 mA
Max Output Voltage5.2 V
Max Supply Voltage5.5 V
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Min Output Voltage4.8 V
Min Supply Voltage2.7 V
Nominal Output Voltage5 V
Number of Outputs1
Operating Supply Current13 µA
Output Current50 mA
Output TypeFixed
Output Voltage5 V
PackagingDigi-Reel®
Schedule B8542390000
Switching Frequency700 kHz
Synchronous RectifierNo
TopologyBoost
Dimensions
Height1.3 mm
Length3 mm
Width1.75 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1754ES6-5#TRMPBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet12 pages24 years ago
Farnell
Datasheet12 pages24 years ago
Datasheet9 pages12 years ago
Linear Technology
Technical Drawing1 page18 years ago
iiiC
Datasheet12 pages24 years ago
Component Distributors Inc.
Datasheet12 pages24 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements