Analog Devices LTC1754ES6-5#TRM

Switched Capacitor Regulator, 700kHz Switching Freq-Max, CMOS, PDSO6

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23-6
Number of Pins6
Technical
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Output Current40 mA
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Number of Outputs1
Operating Supply Current13 µA
Output Current50 mA
Output TypeFixed
Output Voltage5 V
Schedule B8542390000
Switching Frequency700 kHz
Synchronous RectifierNo

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1754ES6-5#TRM.

Linear Technology
Technical Drawing1 page18 years ago
Datasheet12 pages24 years ago
iiiC
Datasheet12 pages24 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC1754ES6-5#TRM.

Related Parts

Descriptions

Descriptions of Analog Devices LTC1754ES6-5#TRM provided by its distributors.

Switched Capacitor Regulator, 700kHz Switching Freq-Max, CMOS, PDSO6
LTC1754 - Micropower, Regulated 3.3V/5V Charge Pump with Shutdown in SOT-23
DP-Charge Pump/General Purpose, Reg 5V Charge Pump w/shutdn
IC REG SWTCHD CAP 5V 50MA SOT23
Charge Pump STPUP 5V 50mA 6-Pin TSOT-23 T/R

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageSOT-23-6
Number of Pins6
Technical
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Output Current40 mA
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Number of Outputs1
Operating Supply Current13 µA
Output Current50 mA
Output TypeFixed
Output Voltage5 V
Schedule B8542390000
Switching Frequency700 kHz
Synchronous RectifierNo

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1754ES6-5#TRM.

Linear Technology
Technical Drawing1 page18 years ago
Datasheet12 pages24 years ago
iiiC
Datasheet12 pages24 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago