Analog Devices / Linear Technology LTC1751EMS8

Switched Capacitor Regulator, 800kHz Switching Freq-Max, CMOS, PDSO8
EOL

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMSOP
Number of Pins8
Technical
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Output Current20 mA
Max Supply Voltage4.4 V
Min Input Voltage2 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Outputs1
Operating Supply Current16 µA
Output Current125 mA
Output TypeAdjustable
Output Voltage5 V
PackagingBulk
Schedule B8542390000
Switching Frequency800 kHz
Synchronous RectifierNo

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC1751EMS8.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet12 pages22 years ago
Linear Technology
Technical Drawing1 page10 years ago
iiiC
Datasheet12 pages22 years ago

Alternate Parts

Price @ 1000
$ 3.855
$ 3.886
Stock
23,042
76,590
56,962
Authorized Distributors
0
8
3
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
20 mA
20 mA
100 mA
Switching Frequency
800 kHz
800 kHz
800 kHz
Min Input Voltage
2 V
2 V
2 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Efficiency
-
-
-
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 year ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices / Linear Technology LTC1751EMS8.

Related Parts

Descriptions

Descriptions of Analog Devices / Linear Technology LTC1751EMS8 provided by its distributors.

Switched Capacitor Regulator, 800kHz Switching Freq-Max, CMOS, PDSO8
DP-Charge Pump/General Purpose, Reg Adj Charge Pump at 100mA
IC REG SWTCHD CAP ADJ 0.1A 8MSOP
LTC1751 - Micropower, Regulated Charge Pump DC/DC Converters

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • Analog Technologies Inc
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp

Technical Specifications

Physical
Case/PackageMSOP
Number of Pins8
Technical
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Output Current20 mA
Max Supply Voltage4.4 V
Min Input Voltage2 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Outputs1
Operating Supply Current16 µA
Output Current125 mA
Output TypeAdjustable
Output Voltage5 V
PackagingBulk
Schedule B8542390000
Switching Frequency800 kHz
Synchronous RectifierNo

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC1751EMS8.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet12 pages22 years ago
Linear Technology
Technical Drawing1 page10 years ago
iiiC
Datasheet12 pages22 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements