Analog Devices / Linear Technology LTC1745CFW

12-bit, 25Msps Low Power ADC

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTFSOP
MountSurface Mount
Technical
InterfaceParallel
Max Operating Temperature70 °C
Max Power Dissipation455 mW
Min Operating Temperature0 °C
Number of Bits12
Number of Converters1
PackagingBulk
Sampling Rate25 Msps
Supply TypeSingle

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC1745CFW.

Component Distributors Inc.
Datasheet20 pages20 years ago
Linear Technology
Technical Drawing1 page18 years ago
Datasheet20 pages20 years ago

Alternate Parts

Price @ 1000
$ 21.79
$ 21.79
Stock
1
100,319
100,319
Authorized Distributors
0
5
5
Case/Package
TFSOP
TFSOP
TFSOP
Number of Pins
-
48
48
Number of Bits
12
12
12
Sampling Rate
25 Msps
25 Msps
25 Msps
Polarity
-
-
-
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices / Linear Technology LTC1745CFW.

Descriptions

Descriptions of Analog Devices / Linear Technology LTC1745CFW provided by its distributors.

12-bit, 25Msps Low Power ADC
IC ADC 12BIT 25MSPS LN 48TSSOP

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • Analog Technologies Inc
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp

Technical Specifications

Physical
Case/PackageTFSOP
MountSurface Mount
Technical
InterfaceParallel
Max Operating Temperature70 °C
Max Power Dissipation455 mW
Min Operating Temperature0 °C
Number of Bits12
Number of Converters1
PackagingBulk
Sampling Rate25 Msps
Supply TypeSingle

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC1745CFW.

Component Distributors Inc.
Datasheet20 pages20 years ago
Linear Technology
Technical Drawing1 page18 years ago
Datasheet20 pages20 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant