Analog Devices LTC1735IF#PBF

High Efficiency Synchronous Step-Down Switching Regulator
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageF
Number of Pins20
Technical
Duty Cycle99.4 %
Fall Time50 ns
Max Frequency335 kHz
Max Operating Temperature85 °C
Max Supply Voltage36 V
Min Operating Temperature-40 °C
Number of Outputs1
Output Current3 kA
Output Voltage6 V
PackagingBulk
Rise Time50 ns
Schedule B8542390000
Switching Frequency500 kHz
TopologyFlyback

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1735IF#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet32 pages20 years ago
Arrow Electronics
Datasheet32 pages20 years ago
Linear Technology
Technical Drawing1 page18 years ago
iiiC
Datasheet32 pages20 years ago

Inventory History

3 month trend:
-10.68%

Alternate Parts

Price @ 1000
$ 8.4
$ 6.905
$ 6.905
Stock
64,614
94,796
94,796
Authorized Distributors
6
7
7
Case/Package
F
F
F
Number of Pins
20
20
20
Number of Outputs
1
1
1
Max Output Current
-
-
-
Switching Frequency
500 kHz
300 kHz
300 kHz
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Efficiency
-
-
-
Synchronous Rectifier
-
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC1735IF#PBF.

Descriptions

Descriptions of Analog Devices LTC1735IF#PBF provided by its distributors.

High Efficiency Synchronous Step-Down Switching Regulator
Switching Controller, Current-mode, 3A, 335kHz Switching Freq-Max, CMOS, PDSO20
DC/DC Cntrlr Single-OUT Step Down 335kHz Automotive 20-Pin TSSOP Tube
IC REG CTRLR BUCK PWM CM 20TSSOP
Current Mode PWM Controller 0.8V to 6V 3A 20-Pin TSSOP
LTC1735 - HIGH EFFICIENCY SYNCHR

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1735IFPBF

Technical Specifications

Physical
Case/PackageF
Number of Pins20
Technical
Duty Cycle99.4 %
Fall Time50 ns
Max Frequency335 kHz
Max Operating Temperature85 °C
Max Supply Voltage36 V
Min Operating Temperature-40 °C
Number of Outputs1
Output Current3 kA
Output Voltage6 V
PackagingBulk
Rise Time50 ns
Schedule B8542390000
Switching Frequency500 kHz
TopologyFlyback

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1735IF#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet32 pages20 years ago
Arrow Electronics
Datasheet32 pages20 years ago
Linear Technology
Technical Drawing1 page18 years ago
iiiC
Datasheet32 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements