Analog Devices LTC1735EGN#PBF

High Efficiency Synchronous Step-Down Switching Regulator
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSSOP
Number of Pins16
Technical
Duty Cycle99.4 %
Fall Time50 ns
Max Frequency335 kHz
Max Operating Temperature85 °C
Max Supply Voltage36 V
Min Operating Temperature-40 °C
Number of Outputs1
Output Current3 kA
Output Voltage6 V
Rise Time50 ns
Switching Frequency500 kHz
TopologyFlyback

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1735EGN#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet32 pages20 years ago
Linear Technology
Technical Drawing1 page12 years ago
iiiC
Datasheet32 pages20 years ago
Component Distributors Inc.
Datasheet32 pages20 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 6.69
$ 6.392
$ 6.392
Stock
82,545
152,372
152,372
Authorized Distributors
5
9
9
Case/Package
SSOP
SSOP
SSOP
Number of Pins
16
16
16
Number of Outputs
1
1
1
Max Output Current
-
-
-
Switching Frequency
500 kHz
500 kHz
500 kHz
Min Input Voltage
-
4 V
4 V
Max Input Voltage
-
36 V
36 V
Min Output Voltage
-
800 mV
800 mV
Max Output Voltage
-
6 V
6 V
Efficiency
-
-
-
Synchronous Rectifier
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC1735EGN#PBF.

Related Parts

Descriptions

Descriptions of Analog Devices LTC1735EGN#PBF provided by its distributors.

High Efficiency Synchronous Step-Down Switching Regulator
Switching Controller, Current-mode, 3A, 335kHz Switching Freq-Max, CMOS, PDSO16
DC/DC Cntrlr Single-OUT Step Down 335kHz Automotive 16-Pin SSOP N Tube

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1735EGNPBF

Technical Specifications

Physical
Case/PackageSSOP
Number of Pins16
Technical
Duty Cycle99.4 %
Fall Time50 ns
Max Frequency335 kHz
Max Operating Temperature85 °C
Max Supply Voltage36 V
Min Operating Temperature-40 °C
Number of Outputs1
Output Current3 kA
Output Voltage6 V
Rise Time50 ns
Switching Frequency500 kHz
TopologyFlyback

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1735EGN#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet32 pages20 years ago
Linear Technology
Technical Drawing1 page12 years ago
iiiC
Datasheet32 pages20 years ago
Component Distributors Inc.
Datasheet32 pages20 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements