Linear Technology LTC1735CGN#PBF

LTC1735 - High Efficiency Synchronous Step-Down Switching Regulator

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
LTC1735CGN#PBF-ND 400 Buy Now »
USD
6.91 6.91 3.45 3.45 3.45
Arrow
LTC1735CGN#PBF 42 Buy Now »
USD
3.80 3.80 3.44 3.44 3.44
Newark
56M3560 52 Buy Now »
USD
3.44 3.44 3.44
Chip One Stop Japan
C1S424500301177 42 Buy Now »
JPY
642.00 537.00 530.00 530.00 530.00
Farnell
1136633 24 Buy Now »
EUR
6.04 6.04 3.10 3.10 3.10
element14 APAC
1136633 24 Buy Now »
SGD
10.74 10.74 6.33 6.33 6.33
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
1753629 Yes ··
USD
7.35 6.75 6.15 6.15 6.15
STLAA.com
LTC1735CGNPBF 564 ··
Abacus Technologies
LTC1735CGN#PBF 1,071 ··
Ewing Components
LTC1735CGN#PBF 9,964 Send RFQ »
RS Components
411964 57 Buy Now »
GBP
3.51 3.44 3.30 3.23 3.23
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
LTC1735CGN#PBF Contact ··
USD
4.57 4.57 4.57
North Star Micro
LTC1735CGN#PBF Contact ··
Bristol Electronics
LTC1735CGN#PBF Contact Buy Now »
XS Micro
LTC1735CGN#PBF Contact ··
TransparentC
LTC1735CGN#PBF Contact ··

Descriptions

LTC1735 - High Efficiency Synchronous Step-Down Switching Regulator
Linear Technology
DC DC Cntrlr Single-OUT Buck 4V to 36V Input 16-Pin SSOP N
Chip One Stop Japan
DC/DC Converter IC; Voltage Regulator Type:Buck Switching; Input Voltage Primary Max:36V; Output Voltage Max:6V; Output Current Max:3A; Voltage Tolerance ±:0.01%; Switching Frequency Max:0.335MHz; Supply Voltage Min:3.5V ;RoHS Compliant: Yes
Newark
SWITCHING REG, SMD, 1735, SSOP16; Input Voltage:15V; Output Voltage:36V; Output Current:3A; Frequency:500kHz; Supply Voltage Range:4V to 36V; Digital IC Case Style:SSOP; No. of Pins:16; Operating Temperature Range:0°C to +85°C; SVHC:No SVHC (19-Dec-2011); Base Number:1735; IC Generic Number:1735; Input Current:450µA; Input Voltage Max:36V; Logic Function Number:1735; Operating Temperature Max:85°C; Operating Temperature Min:0°C; Output Current Max:3A; Output Voltage Max:6V; Package / Case:SSOP; Power Supply IC Type:Switching regulator; Supply Voltage Max:36V; Supply Voltage Min:4V; Termination Type:SMD
element14 APAC
IC SW REG STEP-DOWN SYNC 16-SSOP - LTC1735CGN#PBF
iiiC
IC REG CTRLR BUCK 16SSOP
Digi-Key
Regulator Synch Step Down LTC1735CGN
RS Components
SWITCHING REG, SMD, 1735, SSOP16; Voltage, Input Max:36V; Voltage, Output Max:6V; Max Output Current:3A; Input Current:450µA; Frequency:500kHz; Voltage, Supply Min:4V; Voltage, Supply Max:36V; Termination Type:SMD; Case Style:SSOP; No. of Pins:16; Operating Temperature Range:0°C to +85°C; Temp, Op. Max:85°C; Temp, Op. Min:0°C; Base Number:1735; IC Generic Number:1735; Logic Function Number:1735; Power Supply IC Type:Switching regulator; Voltage, Output:36V
Farnell
Current Mode PWM Controller 0.8 Volt to 6 Volt 3A 16-Pin SSOP N
Jameco

Technical Specifications

Output Current 3 A
REACH SVHC Compliance No SVHC
Number of Pins 16
Case / Package / Footprint SSOP
Frequency 500 kHz
Output Voltage 6 V
Mounting Type Surface Mount
RoHS Compliant
Number of Outputs 1
Input Voltage (DC) 15 V
Supply Voltage (DC) 4 V (min)
Lead-Free Status Lead Free
Packaging Cut Tape (CT)

Documents

Nu Horizons
Datasheet 32 pages 12 years ago
Datasheet 32 pages 12 years ago
Linear Technology
Technical Drawing 1 page 4 years ago
Jameco
Datasheet 33 pages 9 years ago
iiiC
Datasheet 32 pages 12 years ago

Images

Alternate Names

LINEAR TECH LTC1735CGN#PBF
LINEAR LTC1735CGN#PBF
LTC LTC1735CGN#PBF
L/T LTC1735CGN#PBF
LIN LTC1735CGN#PBF
LINEAR TEC LTC1735CGN#PBF
LINEAR TECHNOLOGY CORP LTC1735CGN#PBF
LINEAR TECHNOLOGIES LTC1735CGN#PBF
LINE LTC1735CGN#PBF
LTNEAR LTC1735CGN#PBF
LINEA LTC1735CGN#PBF
LIN TECH LTC1735CGN#PBF
LINEAR TECHNOLOGY CORPORATION LTC1735CGN#PBF
LINEAR TECHN LTC1735CGN#PBF
LINEAR INTEGRATED SYSTEMS LTC1735CGN#PBF
LINEAR TECHNOLO LTC1735CGN#PBF
PBF LTC1735CGN#PBF
LNRTEC LTC1735CGN#PBF
LINR LTC1735CGN#PBF
LTI LTC1735CGN#PBF
LNRTECH LTC1735CGN#PBF
LT-ZY LTC1735CGN#PBF
LT-ACR LTC1735CGN#PBF
LT-TE LTC1735CGN#PBF
LTC ELECT LTC1735CGN#PBF

Search for other parts like LTC1735 »