Analog Devices LTC1732EMS-4.2#TRPBF

Battery Charger Controller Li-Ion/NiCD/NiMH 500mA 4.2V 10-Pin MSOP T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMSOP
Number of Pins10
Technical
Max Charge Current2 A
Max Input Voltage12 V
Max Operating Temperature85 °C
Max Supply Voltage12 V
Min Input Voltage4.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Cells1
Output Current500 mA
Output Voltage4.2 V
PackagingTape & Reel (TR)

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1732EMS-4.2#TRPBF.

Upverter
Datasheet12 pages22 years ago
Linear Technology
Technical Drawing1 page10 years ago
Component Distributors Inc.
Datasheet12 pages22 years ago

Alternate Parts

Price @ 1000
$ 3.65
$ 3.65
Stock
158,247
188,402
188,402
Authorized Distributors
2
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
10
10
10
Number of Cells
1
1
1
Output Voltage
4.2 V
4.2 V
4.2 V
Output Current
500 mA
500 mA
500 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
12 V
12 V
12 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC1732EMS-4.2#TRPBF.

Descriptions

Descriptions of Analog Devices LTC1732EMS-4.2#TRPBF provided by its distributors.

Battery Charger Controller Li-Ion/NiCD/NiMH 500mA 4.2V 10-Pin MSOP T/R
LTC1732-4 & 4.2 - Lithium-Ion Linear Battery Charger Controller
12V 1 585mA MSOP-10 Battery Management ICs ROHS
Battery Charge Controller, CMOS, PDSO10
IC BAT CHG MULT-CHEM 1CEL 10MSOP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1732EMS-4.2TRPBF
  • LTC1732EMS42TRPBF

Technical Specifications

Physical
Case/PackageMSOP
Number of Pins10
Technical
Max Charge Current2 A
Max Input Voltage12 V
Max Operating Temperature85 °C
Max Supply Voltage12 V
Min Input Voltage4.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Cells1
Output Current500 mA
Output Voltage4.2 V
PackagingTape & Reel (TR)

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1732EMS-4.2#TRPBF.

Upverter
Datasheet12 pages22 years ago
Linear Technology
Technical Drawing1 page10 years ago
Component Distributors Inc.
Datasheet12 pages22 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago