Analog Devices / Linear Technology LTC1732EMS-4

LTC1732-4 & 4.2 - Lithium-Ion Linear Battery Charger Controller
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMSOP
Number of Pins10
Technical
Max Charge Current2 A
Max Input Voltage12 V
Max Operating Temperature85 °C
Max Supply Voltage12 V
Min Input Voltage4.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Cells1
Output Current500 mA
Output Voltage4.1 V
PackagingBulk

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC1732EMS-4.

Upverter
Datasheet12 pages22 years ago
Linear Technology
Technical Drawing1 page10 years ago
Arrow Electronics
Datasheet12 pages22 years ago
iiiC
Datasheet12 pages22 years ago

Alternate Parts

Price @ 1000
$ 3.709
$ 3.709
Stock
32,786
104,754
104,754
Authorized Distributors
0
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
10
10
10
Number of Cells
1
1
1
Output Voltage
4.1 V
4.1 V
4.1 V
Output Current
500 mA
500 mA
500 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
12 V
12 V
12 V

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices / Linear Technology LTC1732EMS-4.

Descriptions

Descriptions of Analog Devices / Linear Technology LTC1732EMS-4 provided by its distributors.

LTC1732-4 & 4.2 - Lithium-Ion Linear Battery Charger Controller
IC CTRLR CHRG LIION CC/CI 10MSOP

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • Analog Technologies Inc
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1732EMS 4
  • LTC1732EMS4

Technical Specifications

Physical
Case/PackageMSOP
Number of Pins10
Technical
Max Charge Current2 A
Max Input Voltage12 V
Max Operating Temperature85 °C
Max Supply Voltage12 V
Min Input Voltage4.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Cells1
Output Current500 mA
Output Voltage4.1 V
PackagingBulk

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC1732EMS-4.

Upverter
Datasheet12 pages22 years ago
Linear Technology
Technical Drawing1 page10 years ago
Arrow Electronics
Datasheet12 pages22 years ago
iiiC
Datasheet12 pages22 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant