Analog Devices / Linear Technology LTC1727EMS8-5

LTC1727 - Micropower Precision Triple Supply Monitors in 8-Lead MSOP and 5-Lead SOT-23 Packages

Price and Stock

Technical Specifications

Physical
Case/PackageMSOP
Number of Pins8
Technical
Max Operating Temperature85 °C
Max Supply Voltage7 V
Min Operating Temperature-40 °C
Min Supply Voltage1 V
Number of Voltages Monitored3
ResetActive Low
Reset Timeout140 ms
Threshold Voltage4.675 V
TypeMulti-Voltage Supervisor

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC1727EMS8-5.

Upverter
Datasheet16 pages13 years ago
Linear Technology
Technical Drawing1 page10 years ago
Arrow Electronics
Datasheet16 pages13 years ago
iiiC
Datasheet16 pages13 years ago

Alternate Parts

Price @ 1000
$ 3.65
$ 3.65
Stock
63,341
97,908
97,908
Authorized Distributors
0
8
8
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Voltages Monitored
3
3
3
Reset
Active Low
Active Low
Active Low
Reset Timeout
140 ms
140 ms
140 ms
Undervoltage Threshold
-
-
-
Overvoltage Threshold
-
-
-
Watchdog Timer
-
No
No
Min Supply Voltage
1 V
1 V
1 V
Max Supply Voltage
7 V
7 V
7 V

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices / Linear Technology LTC1727EMS8-5.

Descriptions

Descriptions of Analog Devices / Linear Technology LTC1727EMS8-5 provided by its distributors.

LTC1727 - Micropower Precision Triple Supply Monitors in 8-Lead MSOP and 5-Lead SOT-23 Packages
IC,Power Supply Supervisor,CMOS,TSSOP,8PIN,PLASTIC
MICROPOWER PRECISION TRIPLE SUPPLY MONITOR Power Supply Support Circuit, Adjustable, 3 Channel, CMOS, PDSO8
IC MON TRPL SPPLY MICROPWR 8MSOP

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • Analog Technologies Inc
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1727EMS 8-5
  • LTC1727EMS85

Technical Specifications

Physical
Case/PackageMSOP
Number of Pins8
Technical
Max Operating Temperature85 °C
Max Supply Voltage7 V
Min Operating Temperature-40 °C
Min Supply Voltage1 V
Number of Voltages Monitored3
ResetActive Low
Reset Timeout140 ms
Threshold Voltage4.675 V
TypeMulti-Voltage Supervisor

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC1727EMS8-5.

Upverter
Datasheet16 pages13 years ago
Linear Technology
Technical Drawing1 page10 years ago
Arrow Electronics
Datasheet16 pages13 years ago
iiiC
Datasheet16 pages13 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant