Analog Devices / Linear Technology LTC1726EMS8-5

Processor Supervisor 3.085V/4.675V/Adj 3 Active Low/Open Drain Automotive 8-Pin MSOP

Technical Specifications

Physical
Case/PackageMSOP
Number of Pins8
Technical
Max Operating Temperature85 °C
Max Reset Threshold Voltage3.135 V
Max Supply Current30 µA
Max Supply Voltage7 V
Min Operating Temperature-40 °C
Min Reset Threshold Voltage3.036 V
Min Supply Voltage1 V
Nominal Supply Current30 µA
Number of Elements3
Number of Voltages Monitored3
ResetActive Low
Schedule B8542390000
Threshold Voltage1 V
TypeMulti-Voltage Supervisor
Watchdog TimerYes
Dimensions
Height860 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC1726EMS8-5.

Augswan
Datasheet14 pages10 years ago
Linear Technology
Technical Drawing1 page10 years ago
iiiC
Datasheet14 pages13 years ago
Jameco
Datasheet13 pages16 years ago

Alternate Parts

Price @ 1000
$ 7.3
$ 3.48
$ 3.326
$ 3.952
Stock
82,466
197,182
124,036
61,443
Authorized Distributors
2
10
7
7
Case/Package
MSOP
MSOP
MSOP
MSOP
Number of Pins
8
8
8
8
Number of Voltages Monitored
3
3
3
3
Reset
Active Low
Active Low
Active Low
Active Low
Reset Timeout
-
-
-
-
Undervoltage Threshold
-
-
-
-
Overvoltage Threshold
-
-
-
-
Watchdog Timer
Yes
Yes
Yes
Yes
Min Supply Voltage
1 V
1 V
1 V
1 V
Max Supply Voltage
7 V
7 V
7 V
7 V

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices / Linear Technology LTC1726EMS8-5.

Related Parts

Descriptions

Descriptions of Analog Devices / Linear Technology LTC1726EMS8-5 provided by its distributors.

Processor Supervisor 3.085V/4.675V/Adj 3 Active Low/Open Drain Automotive 8-Pin MSOP
Processor Supervisor 3.085 Volt4.675 Volt Adjustable Volt 30uA 8-Pin MSOP
LTC1726 - Triple Supply Monitor and µP Supervisor with Adjustable Reset and Watchdog Timer

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • Analog Technologies Inc
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1726EMS85

Technical Specifications

Physical
Case/PackageMSOP
Number of Pins8
Technical
Max Operating Temperature85 °C
Max Reset Threshold Voltage3.135 V
Max Supply Current30 µA
Max Supply Voltage7 V
Min Operating Temperature-40 °C
Min Reset Threshold Voltage3.036 V
Min Supply Voltage1 V
Nominal Supply Current30 µA
Number of Elements3
Number of Voltages Monitored3
ResetActive Low
Schedule B8542390000
Threshold Voltage1 V
TypeMulti-Voltage Supervisor
Watchdog TimerYes
Dimensions
Height860 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC1726EMS8-5.

Augswan
Datasheet14 pages10 years ago
Linear Technology
Technical Drawing1 page10 years ago
iiiC
Datasheet14 pages13 years ago
Jameco
Datasheet13 pages16 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago