Analog Devices / Linear Technology LTC1701BES5#TRM

LTC1701 - 1MHz Step-Down DC/DC Converter in SOT-23

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23-5
Number of Pins5
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Outputs1
Output Current500 mA
Output TypeAdjustable
Output Voltage5 V
PackagingCut Tape
Switching Frequency1 MHz
Synchronous RectifierNo

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC1701BES5#TRM.

Linear Technology
Technical Drawing1 page18 years ago
Datasheet12 pages23 years ago
Arrow Electronics
Datasheet12 pages23 years ago
iiiC
Datasheet12 pages23 years ago

Alternate Parts

Price @ 1000
$ 0.573
Stock
1
94,252
Authorized Distributors
0
4
Case/Package
SOT-23-5
SOT-23-5
Number of Pins
5
5
Number of Outputs
1
1
Max Output Current
-
-
Switching Frequency
1 MHz
1 MHz
Min Input Voltage
-
2.5 V
Max Input Voltage
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Efficiency
-
94 %
Synchronous Rectifier
No
No

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices / Linear Technology LTC1701BES5#TRM.

Descriptions

Descriptions of Analog Devices / Linear Technology LTC1701BES5#TRM provided by its distributors.

LTC1701 - 1MHz Step-Down DC/DC Converter in SOT-23
IC REG BUCK ADJ 0.5A TSOT23-5

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • Analog Technologies Inc
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp

Technical Specifications

Physical
Case/PackageSOT-23-5
Number of Pins5
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Outputs1
Output Current500 mA
Output TypeAdjustable
Output Voltage5 V
PackagingCut Tape
Switching Frequency1 MHz
Synchronous RectifierNo

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC1701BES5#TRM.

Linear Technology
Technical Drawing1 page18 years ago
Datasheet12 pages23 years ago
Arrow Electronics
Datasheet12 pages23 years ago
iiiC
Datasheet12 pages23 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant