Analog Devices / Linear Technology LTC1698ES#TR

IC Reg Ctrlr Buck Iso Cm 16-SOIC

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageS
Number of Pins16
Technical
Max Frequency400 kHz
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Outputs1
PackagingTape & Reel (TR)
Quiescent Current1.8 mA

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC1698ES#TR.

Upverter
Datasheet24 pages21 years ago
Linear Technology
Technical Drawing1 page11 years ago
iiiC
Datasheet24 pages21 years ago

Alternate Parts

Price @ 1000
$ 11.902
$ 9.425
Stock
4,059
129,831
69,212
Authorized Distributors
0
3
4
Case/Package
S
S
S
Number of Pins
16
16
16
Logic Function
-
-
-
Frequency
-
-
400 kHz
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
6 V
6 V
Max Supply Voltage
-
12.6 V
12.6 V

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices / Linear Technology LTC1698ES#TR.

Descriptions

Descriptions of Analog Devices / Linear Technology LTC1698ES#TR provided by its distributors.

IC REG CTRLR BUCK ISO CM 16-SOIC
LTC1698 - Isolated Secondary Synchronous Rectifier Controller
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • Analog Technologies Inc
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1698ESTR

Technical Specifications

Physical
Case/PackageS
Number of Pins16
Technical
Max Frequency400 kHz
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Outputs1
PackagingTape & Reel (TR)
Quiescent Current1.8 mA

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC1698ES#TR.

Upverter
Datasheet24 pages21 years ago
Linear Technology
Technical Drawing1 page11 years ago
iiiC
Datasheet24 pages21 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant