Analog Devices / Linear Technology LTC1682CS8#TR

LTC1682 - Doubler Charge Pumps with Low Noise Linear Regulator

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Max Input Voltage4.4 V
Max Operating Temperature70 °C
Max Output Current50 mA
Min Input Voltage1.8 V
Min Operating Temperature0 °C
Number of Outputs1
Operating Supply Current150 µA
Output Current90 mA
Output TypeAdjustable
Output Voltage5.5 V
PackagingTape and Reel
Switching Frequency550 kHz
Synchronous RectifierNo

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC1682CS8#TR.

Upverter
Datasheet12 pages24 years ago
Linear Technology
Technical Drawing1 page12 years ago

Alternate Parts

Price @ 1000
$ 3.415
$ 3.915
Stock
68,429
219,532
48,290
Authorized Distributors
0
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
50 mA
50 mA
50 mA
Switching Frequency
550 kHz
550 kHz
550 kHz
Min Input Voltage
1.8 V
1.8 V
1.8 V
Max Input Voltage
4.4 V
4.4 V
4.4 V
Min Output Voltage
-
2.5 V
-
Max Output Voltage
-
5.5 V
-
Efficiency
-
-
-
Synchronous Rectifier
No
No
No

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices / Linear Technology LTC1682CS8#TR.

Descriptions

Descriptions of Analog Devices / Linear Technology LTC1682CS8#TR provided by its distributors.

LTC1682 - Doubler Charge Pumps with Low Noise Linear Regulator
IC REG SWTCHD CAP ADJ 50MA 8SOIC

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • Analog Technologies Inc
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1682CS8TR

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Max Input Voltage4.4 V
Max Operating Temperature70 °C
Max Output Current50 mA
Min Input Voltage1.8 V
Min Operating Temperature0 °C
Number of Outputs1
Operating Supply Current150 µA
Output Current90 mA
Output TypeAdjustable
Output Voltage5.5 V
PackagingTape and Reel
Switching Frequency550 kHz
Synchronous RectifierNo

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC1682CS8#TR.

Upverter
Datasheet12 pages24 years ago
Linear Technology
Technical Drawing1 page12 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant