Linear Technology LTC1660IGN#PBF

IC D/A CONV 10BIT OCTAL 16-SSOP - LTC1660IGN#PBF

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
LTC1660IGN#PBF 742 Buy Now »
USD
8.80 8.80 6.95 6.95 6.95
Digi-Key
LTC1660IGN#PBF-ND 370 Buy Now »
USD
13.94 13.94 6.97 6.97 6.97
Chip One Stop Japan 2
C1S424500300956 742 Buy Now »
JPY
1530.00 1430.00 1130.00 1130.00 1130.00
C1S424500079700 14 Buy Now »
JPY
1120.00 935.00 935.00 935.00 935.00
Newark
56M2993 0 ··
USD
6.95 6.95 6.95
Farnell
1663657 0 ··
GBP
9.76 9.76 5.38 5.38 5.38
element14 APAC
1663657 0 ··
SGD
21.67 21.67 12.56 12.56 12.56
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
LTC1660IGN#PBF 62 Buy Now »
USD
10.50 7.88 7.09 7.09 7.09
EarthTron
LTC1660IGN#PBF 1,071 ··
STLAA.com
LTC1660IGNPBF 68 ··
Ewing Components
LTC1660IGN#PBF 7,039 Send RFQ »
Abacus Technologies
LTC1660IGN#PBF 253 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
LTC1660IGN#PBF Contact ··
USD
9.21 9.21 9.21
North Star Micro
LTC1660IGN#PBF Contact ··
Chip 1 Exchange
LTC1660IGN#PBF Contact ··
TransparentC
LTC1660IGN#PBF Contact ··
XS Micro
LTC1660IGN#PBF Contact ··

Descriptions

IC D/A CONV 10BIT OCTAL 16-SSOP
Digi-Key
10BIT DAC, OCTAL, 16SSOP; Resolution (Bits):10bit; Settling Time:30µs; No. of DACs:8; Interface Type:Serial, 3 Wire; Output Type:Rail-to-Rail; Voltage, Supply Min:2.7V; Voltage, Supply Max:5.5V; Termination Type:SMD; Case Style:SSOP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Base Number:1660
Farnell
IC D/A CONV 10BIT OCTAL 16-SSOP - LTC1660IGN#PBF
iiiC
IC, 10BIT DAC, OCTAL, 16SSOP; Resolution (Bits):10bit; Input Channel Type:Serial; Data Interface:Serial, 3-Wire; Supply Voltage Range - Analogue:2.7V to 5.5V; Supply Current:450µA; Digital IC Case Style:SSOP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:1660; IC Case Style:SSOP; Input Type:Serial; Interface Type:Serial, 3 Wire; No. of DACs:8; Output Type:Rail-to-Rail; Package / Case:SSOP; Settling Time:30µs; Supply Voltage Max:5.5V; Supply Voltage Min:2.7V; Supply Voltage Range:2.7V to 5.5V; Termination Type:SMD
element14 APAC
LTC1660 - Micropower Octal 10-Bit DACs
Linear Technology
D/A Converter (D-A) IC; Resolution (Bits):10; Settling Time:30µs; No. of DACs:8; Data Interface:Serial, SPI; Output Type:Voltage; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Termination Type:SMD; Package/Case:16-SSOP ;RoHS Compliant: Yes
Newark
DAC 8-CH 10-bit 16-Pin SSOP N
Chip One Stop Japan

Technical Specifications

Supply Current 450 µA
Number of Bits 10
RoHS Compliant
Number of Pins 16
REACH SVHC Compliance No SVHC
Packaging Bulk
Lead-Free Status Lead Free
Case / Package / Footprint SSOP
Mounting Type Surface Mount

Documents

Factory Futures
Datasheet 18 pages 4 years ago
Linear Technology
Technical Drawing 1 page 4 years ago
Nu Horizons
Datasheet 16 pages 17 years ago
iiiC
Datasheet 18 pages 4 years ago

Images

Alternate Names

LINEAR TECH LTC1660IGN#PBF
LINEAR LTC1660IGN#PBF
LTC LTC1660IGN#PBF
L/T LTC1660IGN#PBF
LIN LTC1660IGN#PBF
LINEAR TEC LTC1660IGN#PBF
LINEAR TECHNOLOGY CORP LTC1660IGN#PBF
LINEAR TECHNOLOGIES LTC1660IGN#PBF
LINE LTC1660IGN#PBF
LTNEAR LTC1660IGN#PBF
LINEA LTC1660IGN#PBF
LIN TECH LTC1660IGN#PBF
LINEAR TECHNOLOGY CORPORATION LTC1660IGN#PBF
LINEAR TECHN LTC1660IGN#PBF
LINEAR INTEGRATED SYSTEMS LTC1660IGN#PBF
LINEAR TECHNOLO LTC1660IGN#PBF
PBF LTC1660IGN#PBF
LNRTEC LTC1660IGN#PBF
LINR LTC1660IGN#PBF
LTI LTC1660IGN#PBF
LNRTECH LTC1660IGN#PBF
LT-ZY LTC1660IGN#PBF
LT-ACR LTC1660IGN#PBF
LT-TE LTC1660IGN#PBF
LTC ELECT LTC1660IGN#PBF

Search for other parts like LTC1660 »