Analog Devices / Linear Technology LTC1643ALIGN

IC, Power Control/Management, CMOS, SSOP, 16PIN, PLASTIC

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSSOP
Number of Pins16
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Outputs4
PackagingBulk
Dimensions
Depth3.99 mm
Length4.98 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC1643ALIGN.

Upverter
Datasheet16 pages17 years ago
Linear Technology
Technical Drawing1 page12 years ago
iiiC
Datasheet16 pages17 years ago

Alternate Parts

Price @ 1000
$ 7.49
$ 7.49
Stock
5,902
107,060
107,060
Authorized Distributors
0
11
11
Case/Package
SSOP
SSOP
SSOP
Number of Pins
16
16
16
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
4.75 V
4.75 V
Max Supply Voltage
-
5.25 V
5.25 V

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices / Linear Technology LTC1643ALIGN.

Descriptions

Descriptions of Analog Devices / Linear Technology LTC1643ALIGN provided by its distributors.

IC,Power Control/Management,CMOS,SSOP,16PIN,PLASTIC
IC CTRLR HOTSWAP PCI BUS 16SSOP
LTC1643A - PCI-Bus Hot Swap Controller

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • Analog Technologies Inc
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp

Technical Specifications

Physical
Case/PackageSSOP
Number of Pins16
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Outputs4
PackagingBulk
Dimensions
Depth3.99 mm
Length4.98 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC1643ALIGN.

Upverter
Datasheet16 pages17 years ago
Linear Technology
Technical Drawing1 page12 years ago
iiiC
Datasheet16 pages17 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant