Analog Devices LTC1642AIGN

Hot Swap Controller 1-CH 16.5V N-Channel Positive Low Voltage 16-Pin SSOP N

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOP
Number of Pins16
Technical
Max Operating Temperature85 °C
Max Supply Voltage16.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.97 V
Schedule B8542310000
Dimensions
Depth3.99 mm
Length4.98 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1642AIGN.

Linear Technology
Technical Drawing1 page12 years ago
Datasheet16 pages18 years ago
Newchip Electronics Limited
Datasheet15 pages12 years ago
Nu Horizons
Datasheet16 pages18 years ago
Datasheet16 pages18 years ago
Arrow Electronics
Datasheet16 pages18 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 10.36
$ 6.12
$ 6.12
Stock
37,680
58,370
58,370
Authorized Distributors
2
6
6
Case/Package
SOP
SSOP
SSOP
Number of Pins
16
16
16
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
2.97 V
2.97 V
2.97 V
Max Supply Voltage
16.5 V
16.5 V
16.5 V

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC1642AIGN.

Descriptions

Descriptions of Analog Devices LTC1642AIGN provided by its distributors.

Hot Swap Controller 1-CH 16.5V N-Channel Positive Low Voltage 16-Pin SSOP N
Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO16
LTC1642A - Hot Swap Controller

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageSOP
Number of Pins16
Technical
Max Operating Temperature85 °C
Max Supply Voltage16.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.97 V
Schedule B8542310000
Dimensions
Depth3.99 mm
Length4.98 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1642AIGN.

Linear Technology
Technical Drawing1 page12 years ago
Datasheet16 pages18 years ago
Newchip Electronics Limited
Datasheet15 pages12 years ago
Nu Horizons
Datasheet16 pages18 years ago
Datasheet16 pages18 years ago
Arrow Electronics
Datasheet16 pages18 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago