Analog Devices LTC1624CS8#TRPBF

High Efficiency SO-8 N-Channel Switching Regulator Controller
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Duty Cycle95 %
Max Frequency225 kHz
Max Operating Temperature70 °C
Min Operating Temperature0 °C
Number of Outputs1
Output Current2 A
Output Voltage30 V
PackagingTape and Reel
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1624CS8#TRPBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet28 pages26 years ago
Augswan
Datasheet1 page10 years ago
Linear Technology
Technical Drawing1 page12 years ago
Component Distributors Inc.
Datasheet28 pages26 years ago
iiiC
Datasheet28 pages26 years ago

Inventory History

3 month trend:
+338%

Alternate Parts

Price @ 1000
$ 5.713
$ 5.71
$ 5.71
Stock
270,648
180,890
180,890
Authorized Distributors
10
9
9
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
-
2 A
2 A
Switching Frequency
-
225 kHz
225 kHz
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Efficiency
-
-
-
Synchronous Rectifier
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC1624CS8#TRPBF.

Related Parts

Descriptions

Descriptions of Analog Devices LTC1624CS8#TRPBF provided by its distributors.

High Efficiency SO-8 N-Channel Switching Regulator Controller
DC DC Cntrlr Single-OUT Boost/Buck Controller 3.5V to 36V Input 8-Pin SOIC N T/R
LTC1624 Buck Boost SEPIC Tape & Reel (TR) e3 DC to DC switching controller 2A 4.9025mm 30V 200kHz
DC/DC Cntrlr Single-OUT Step Down/Step Up 2A 225kHz Automotive 8-Pin SOIC N T/R
Switching Controller, Current-mode, 2A, 225kHz Switching Freq-Max, PDSO8

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1624CS8TRPBF

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Duty Cycle95 %
Max Frequency225 kHz
Max Operating Temperature70 °C
Min Operating Temperature0 °C
Number of Outputs1
Output Current2 A
Output Voltage30 V
PackagingTape and Reel
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1624CS8#TRPBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet28 pages26 years ago
Augswan
Datasheet1 page10 years ago
Linear Technology
Technical Drawing1 page12 years ago
Component Distributors Inc.
Datasheet28 pages26 years ago
iiiC
Datasheet28 pages26 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements