Analog Devices LTC1623CS8#TRPBF

Driver 2-OUT Hi Side Inv 8-Pin SOIC N T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Fall Time300 ns
Frequency300 kHz
Max Operating Temperature70 °C
Max Supply Voltage5.5 V
Min Operating Temperature0 °C
Min Supply Voltage2.7 V
Number of Drivers2
Number of Outputs2
PackagingTape & Reel (TR)
Rise Time1 µs
Turn-Off Delay Time17 µs
Turn-On Delay Time180 µs

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1623CS8#TRPBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet12 pages25 years ago
Linear Technology
Technical Drawing1 page12 years ago
Component Distributors Inc.
Datasheet12 pages25 years ago

Alternate Parts

Price @ 1000
$ 3.235
$ 3.235
Stock
71,194
83,114
83,114
Authorized Distributors
3
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Channel Type
-
-
-
Number of Drivers
2
2
2
Max Output Current
-
-
-
Rise Time
1 µs
1 µs
1 µs
Fall Time
300 ns
300 ns
300 ns
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Max Power Dissipation
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC1623CS8#TRPBF.

Descriptions

Descriptions of Analog Devices LTC1623CS8#TRPBF provided by its distributors.

Driver 2-OUT Hi Side Inv 8-Pin SOIC N T/R
Buffer/Inverter Based MOSFET Driver, CMOS, PDSO8
2 CHANNEL BUF OR INV BASED MOSFET DRIVER PDSO8
SMBus Dual High-Side Switch Controller

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1623CS8TRPBF
  • LTC1623CS8TRPBF.

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Fall Time300 ns
Frequency300 kHz
Max Operating Temperature70 °C
Max Supply Voltage5.5 V
Min Operating Temperature0 °C
Min Supply Voltage2.7 V
Number of Drivers2
Number of Outputs2
PackagingTape & Reel (TR)
Rise Time1 µs
Turn-Off Delay Time17 µs
Turn-On Delay Time180 µs

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1623CS8#TRPBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet12 pages25 years ago
Linear Technology
Technical Drawing1 page12 years ago
Component Distributors Inc.
Datasheet12 pages25 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements