Analog Devices / Linear Technology LTC1605-1CG

LTC1605-1 and -2 - Single Supply 16-Bit, 100ksps, Sampling ADCs

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Technical
InterfaceParallel
Max Operating Temperature70 °C
Max Power Dissipation80 mW
Min Operating Temperature0 °C
Number of Bits16
Number of Converters1
PackagingBulk
Sampling Rate100 ksps
Supply TypeAnalog, Digital

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC1605-1CG.

Linear Technology
Datasheet22 pages8 years ago
Technical Drawing1 page18 years ago
iiiC
Datasheet20 pages24 years ago
Component Distributors Inc.
Datasheet20 pages24 years ago

Alternate Parts

Price @ 1000
$ 34.177
$ 38.736
Stock
65,340
91,856
59,839
Authorized Distributors
0
9
2
Case/Package
SSOP
SSOP
SSOP
Number of Pins
-
28
28
Number of Bits
16
16
16
Sampling Rate
100 ksps
100 ksps
100 ksps
Polarity
-
Unipolar
Unipolar
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
-
3 LSB
3 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
1
-
Min Supply Voltage
-
4.75 V
4.75 V
Max Supply Voltage
-
5.25 V
5.25 V

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices / Linear Technology LTC1605-1CG.

Descriptions

Descriptions of Analog Devices / Linear Technology LTC1605-1CG provided by its distributors.

LTC1605-1 and -2 - Single Supply 16-Bit, 100ksps, Sampling ADCs
100ksps 16-Bit ADC 0V to 4V
IC A/D CONV 16BIT SAMPLNG 28SSOP

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • Analog Technologies Inc
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC16051CG

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Technical
InterfaceParallel
Max Operating Temperature70 °C
Max Power Dissipation80 mW
Min Operating Temperature0 °C
Number of Bits16
Number of Converters1
PackagingBulk
Sampling Rate100 ksps
Supply TypeAnalog, Digital

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC1605-1CG.

Linear Technology
Datasheet22 pages8 years ago
Technical Drawing1 page18 years ago
iiiC
Datasheet20 pages24 years ago
Component Distributors Inc.
Datasheet20 pages24 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant