Analog Devices / Linear Technology LTC1598LIG#TR

LTC1598L - 4- and 8-Channel, 3V Micropower Sampling 12-Bit Serial I/O A/D Converters

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Technical
InterfaceSPI, Serial
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Bits12
Number of Converters1
Sampling Rate10.5 ksps
Supply TypeSingle

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC1598LIG#TR.

Linear Technology
Technical Drawing1 page18 years ago
Datasheet24 pages19 years ago
iiiC
Datasheet24 pages19 years ago

Alternate Parts

Price @ 1000
$ 10.24
$ 10.24
Stock
1
98,863
98,863
Authorized Distributors
0
6
6
Case/Package
SSOP
SSOP
SSOP
Number of Pins
-
24
24
Number of Bits
12
12
12
Sampling Rate
10.5 ksps
10.5 ksps
10.5 ksps
Polarity
-
Unipolar
Unipolar
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
-
3 LSB
3 LSB
Differential Nonlinearity
-
0.75 LSB
0.75 LSB
Number of A/D Converters
-
1
1
Min Supply Voltage
-
2.7 V
2.7 V
Max Supply Voltage
-
3.6 V
3.6 V

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices / Linear Technology LTC1598LIG#TR.

Descriptions

Descriptions of Analog Devices / Linear Technology LTC1598LIG#TR provided by its distributors.

LTC1598L - 4- and 8-Channel, 3V Micropower Sampling 12-Bit Serial I/O A/D Converters
IC ADC 12BIT 3V 8CH SAMPL 24SSOP

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • Analog Technologies Inc
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Technical
InterfaceSPI, Serial
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Bits12
Number of Converters1
Sampling Rate10.5 ksps
Supply TypeSingle

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC1598LIG#TR.

Linear Technology
Technical Drawing1 page18 years ago
Datasheet24 pages19 years ago
iiiC
Datasheet24 pages19 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant