Analog Devices LTC1595ACS8#PBF

DAC 1-CH R-2R 16-bit 8-Pin SOIC N Tube
Production

Price and Stock

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Conversion Rate200 ksps
Integral Nonlinearity (INL)1 LSB
InterfaceSPI, Serial
Max Operating Temperature70 °C
Max Supply Voltage5.5 V
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Nominal Supply Current1.5 µA
Number of Bits16
Number of Channels1
Number of Converters1
Number of DAC Channels1
Operating Supply Voltage5 V
PackagingBulk
PolarityBipolar, Unipolar
Resolution2 B
Schedule B8542390000
Settling Time1 µs
Supply TypeSingle
Dimensions
Height1.502 mm
Length5 mm
Width3.988 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1595ACS8#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Farnell
Datasheet16 pages8 years ago
Linear Technology
Datasheet16 pages12 years ago
Technical Drawing1 page12 years ago
Component Distributors Inc.
Datasheet12 pages25 years ago
iiiC
Datasheet16 pages12 years ago

Alternate Parts

Price @ 1000
$ 47.504
$ 55.275
$ 44.63
Stock
110,866
65,658
87,203
Authorized Distributors
7
7
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Bits
16
16
16
Settling Time
1 µs
1 µs
1 µs
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Polarity
Bipolar, Unipolar
-
-
Number of DAC Channels
1
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC1595ACS8#PBF.

Related Parts

Descriptions

Descriptions of Analog Devices LTC1595ACS8#PBF provided by its distributors.

DAC 1-CH R-2R 16-bit 8-Pin SOIC N Tube
Serial 16-Bit Multiplying DACs
D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO8
1us SPI 5V 16Bit SOP-8 Digital To Analog Converters (DACs) ROHS
DAC, 16BIT, 4.5V-5.5V, SPI, 8SOIC
IC D/A CONV 16BIT MULTPLYNG8SOIC
D/A Converter (D-A) IC; Resolution (Bits):12; Settling Time:1µs; No. of DACs:1; Data Interface:Serial, 3-Wire; Output Type:Current; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Termination Type:SMD; Package/Case:8-SO ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1595ACS8PBF

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Conversion Rate200 ksps
Integral Nonlinearity (INL)1 LSB
InterfaceSPI, Serial
Max Operating Temperature70 °C
Max Supply Voltage5.5 V
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Nominal Supply Current1.5 µA
Number of Bits16
Number of Channels1
Number of Converters1
Number of DAC Channels1
Operating Supply Voltage5 V
PackagingBulk
PolarityBipolar, Unipolar
Resolution2 B
Schedule B8542390000
Settling Time1 µs
Supply TypeSingle
Dimensions
Height1.502 mm
Length5 mm
Width3.988 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1595ACS8#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Farnell
Datasheet16 pages8 years ago
Linear Technology
Datasheet16 pages12 years ago
Technical Drawing1 page12 years ago
Component Distributors Inc.
Datasheet12 pages25 years ago
iiiC
Datasheet16 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements