Analog Devices LTC1562IG#PBF

Active Filter Quad Continuous Time UNIV 8th Order 150kHz 20-Pin SSOP Tube
Production

Price and Stock

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Number of Pins20
Technical
Dual Supply Voltage5 V
Max Dual Supply Voltage5.25 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Supply Voltage10.5 V
Manufacturer Package IdentifierG-20-05-08-1640
Min Dual Supply Voltage2.375 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Nominal Supply Current19 mA
Number of Circuits4
Schedule B8542390000
TypeActive
Dimensions
Height1.78 mm
Length7.33 mm
Width5.38 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1562IG#PBF.

Analog Devices
Official datasheet0 pages0 years ago
TME
Datasheet28 pages22 years ago
Datasheet16 pages22 years ago
Linear Technology
Technical Drawing1 page18 years ago
Arrow Electronics
Datasheet28 pages22 years ago
iiiC
Datasheet28 pages22 years ago

Inventory History

3 month trend:
-8.85%

Alternate Parts

Price @ 1000
$ 19.765
$ 17.527
$ 17.527
Stock
165,326
63,900
63,900
Authorized Distributors
7
9
9
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Number of Circuits
4
4
4
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
10.5 V
10.5 V
10.5 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC1562IG#PBF.

Related Parts

Descriptions

Descriptions of Analog Devices LTC1562IG#PBF provided by its distributors.

Active Filter Quad Continuous Time UNIV 8th Order 150kHz 20-Pin SSOP Tube
Very Low Noise, Low Distortion Active RC Quad Universal Filter
Filter, Universal, 150Khz, Ssop-20; Ic Filter Type:Universal; Filter Order:2Nd; No. Of Filters:4; Supply Voltage Min:4.75V; Supply Voltage Max:10.5V; Filter Ic Case Style:Ssop; No. Of Pins:20Pins; Cutoff Frequency:150Khz Rohs Compliant: Yes |Analog Devices LTC1562IG#PBF

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1562IGPBF

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Number of Pins20
Technical
Dual Supply Voltage5 V
Max Dual Supply Voltage5.25 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Supply Voltage10.5 V
Manufacturer Package IdentifierG-20-05-08-1640
Min Dual Supply Voltage2.375 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Nominal Supply Current19 mA
Number of Circuits4
Schedule B8542390000
TypeActive
Dimensions
Height1.78 mm
Length7.33 mm
Width5.38 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1562IG#PBF.

Analog Devices
Official datasheet0 pages0 years ago
TME
Datasheet28 pages22 years ago
Datasheet16 pages22 years ago
Linear Technology
Technical Drawing1 page18 years ago
Arrow Electronics
Datasheet28 pages22 years ago
iiiC
Datasheet28 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements