Analog Devices LTC1550IGN#PBF

Switched Capacitor Regulator, 900kHz Switching Freq-Max, CMOS, PDSO16
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSSOP
Number of Pins16
Technical
Max Input Voltage6.5 V
Max Operating Temperature85 °C
Max Output Current20 mA
Max Supply Voltage6.5 V
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of Outputs1
Operating Supply Current4.25 mA
Output Current10 mA
Output TypeAdjustable
Schedule B8542390000
Switching Frequency900 kHz
Synchronous RectifierNo

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1550IGN#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet12 pages26 years ago
Component Distributors Inc.
Datasheet12 pages26 years ago
Linear Technology
Technical Drawing1 page12 years ago

Inventory History

3 month trend:
+0.56%

Alternate Parts

Price @ 1000
$ 5.325
$ 4.45
Stock
91,079
70,570
Authorized Distributors
5
4
Case/Package
SSOP
SSOP
Number of Pins
16
16
Number of Outputs
1
1
Max Output Current
20 mA
20 mA
Switching Frequency
900 kHz
900 kHz
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
6.5 V
6.5 V
Min Output Voltage
-
-
Max Output Voltage
-
-
Efficiency
-
-
Synchronous Rectifier
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC1550IGN#PBF.

Related Parts

Descriptions

Descriptions of Analog Devices LTC1550IGN#PBF provided by its distributors.

Switched Capacitor Regulator, 900kHz Switching Freq-Max, CMOS, PDSO16
Charge Pump INV -1.5V/-2V/-2.5V/-3V/-3.5V/-4.1V/-4.5V 10mA 16-Pin SSOP N Tube
Low Noise, Switched Capacitor-Regulated Voltage Inverters
IC,DC/DC CONVERTER,CMOS,SSOP,16PIN
IC REG SWTCHD CAP INV ADJ 16SSOP
LTC1550 - LOW NOISE SW CAP VOLT

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageSSOP
Number of Pins16
Technical
Max Input Voltage6.5 V
Max Operating Temperature85 °C
Max Output Current20 mA
Max Supply Voltage6.5 V
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of Outputs1
Operating Supply Current4.25 mA
Output Current10 mA
Output TypeAdjustable
Schedule B8542390000
Switching Frequency900 kHz
Synchronous RectifierNo

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1550IGN#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet12 pages26 years ago
Component Distributors Inc.
Datasheet12 pages26 years ago
Linear Technology
Technical Drawing1 page12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements