Analog Devices LTC1540CS8#TRPBF

Comparator Single ±5.5V/11V 8-Pin SOIC N T/R
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageS
Number of Pins8
Technical
Common Mode Rejection Ratio80 dB
Hysteresis50 mV
Input Offset Voltage (Vos)12 mV
Max Dual Supply Voltage5.5 V
Max Operating Temperature70 °C
Max Supply Voltage11 V
Min Dual Supply Voltage1 V
Min Operating Temperature0 °C
Min Supply Voltage2 V
Number of Channels1
Number of Elements1
Output TypeTTL
PackagingTape & Reel (TR)
Power Dissipation500 mW
Power Supply Rejection Ratio (PSRR)80 dB
Propagation Delay60 µs
Quiescent Current680 nA
Response Time60 µs

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1540CS8#TRPBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet12 pages19 years ago
Component Distributors Inc.
Datasheet12 pages19 years ago
Linear Technology
Technical Drawing1 page12 years ago
iiiC
Datasheet12 pages19 years ago

Alternate Parts

Price @ 1000
$ 3.323
$ 3.65
$ 3.65
Stock
111,256
177,831
177,831
Authorized Distributors
5
11
11
Case/Package
S
S
S
Number of Pins
8
8
8
Input Offset Voltage (Vos)
12 mV
12 mV
12 mV
Propagation Delay
60 µs
60 µs
60 µs
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
11 V
11 V
11 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC1540CS8#TRPBF.

Related Parts

Descriptions

Descriptions of Analog Devices LTC1540CS8#TRPBF provided by its distributors.

Comparator Single ±5.5V/11V 8-Pin SOIC N T/R
Comparator, 1 Func, 15000uV Offset-Max, 70000ns Response Time, PDSO8
IC,VOLT COMPARATOR,SINGLE,CMOS,SOP,8PIN,PLASTIC
Nanopower Comparator with Reference
IC COMPARATOR 1 W/VOLT REF 8SO
Nanopwr(300nA)Comp.w/2% Volt Ref

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1540CS8TRPBF

Technical Specifications

Physical
Case/PackageS
Number of Pins8
Technical
Common Mode Rejection Ratio80 dB
Hysteresis50 mV
Input Offset Voltage (Vos)12 mV
Max Dual Supply Voltage5.5 V
Max Operating Temperature70 °C
Max Supply Voltage11 V
Min Dual Supply Voltage1 V
Min Operating Temperature0 °C
Min Supply Voltage2 V
Number of Channels1
Number of Elements1
Output TypeTTL
PackagingTape & Reel (TR)
Power Dissipation500 mW
Power Supply Rejection Ratio (PSRR)80 dB
Propagation Delay60 µs
Quiescent Current680 nA
Response Time60 µs

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1540CS8#TRPBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet12 pages19 years ago
Component Distributors Inc.
Datasheet12 pages19 years ago
Linear Technology
Technical Drawing1 page12 years ago
iiiC
Datasheet12 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements