Analog Devices / Linear Technology LTC1536CMS8

IC, Volt Detector, Fixed, 1.0, 2.985, 4.725V, Cmos, TSSOP, 8PIN, Plastic

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMSOP
Number of Pins8
Technical
Max Operating Temperature70 °C
Max Supply Voltage7 V
Min Operating Temperature0 °C
Min Supply Voltage1 V
Number of Voltages Monitored3
PackagingBulk
ResetActive High/Active Low
Reset Timeout140 ms
Threshold Voltage4.725 V
TypeMulti-Voltage Supervisor

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC1536CMS8.

Upverter
Datasheet12 pages18 years ago
Linear Technology
Technical Drawing1 page10 years ago
Jameco
Datasheet13 pages15 years ago
iiiC
Datasheet12 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices / Linear Technology LTC1536CMS8.

Descriptions

Descriptions of Analog Devices / Linear Technology LTC1536CMS8 provided by its distributors.

IC,VOLT DETECTOR,FIXED,1.0,2.985,4.725V,CMOS,TSSOP,8PIN,PLASTIC
LTC1536 - Precision Triple Supply Monitor for PCI Applications
IC PREC TRPL SPPLY MONITOR 8MSOP
µP PCI-Compliant Triple Supply Monitor<NV
French Electronic Distributor since 1988

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • Analog Technologies Inc
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1536CMS-8

Technical Specifications

Physical
Case/PackageMSOP
Number of Pins8
Technical
Max Operating Temperature70 °C
Max Supply Voltage7 V
Min Operating Temperature0 °C
Min Supply Voltage1 V
Number of Voltages Monitored3
PackagingBulk
ResetActive High/Active Low
Reset Timeout140 ms
Threshold Voltage4.725 V
TypeMulti-Voltage Supervisor

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC1536CMS8.

Upverter
Datasheet12 pages18 years ago
Linear Technology
Technical Drawing1 page10 years ago
Jameco
Datasheet13 pages15 years ago
iiiC
Datasheet12 pages18 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant