Analog Devices / Linear Technology LTC1517ES5-5#PBF

Dp-Charge Pump/General Purpose Cut Tape Up Reg 5V Charge Pump Dc/Dc Converter

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSOT
Number of Pins5
Technical
Max Input Voltage5 V
Max Operating Temperature85 °C
Max Output Current20 mA
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Operating Supply Current6 µA
Output Current20 mA
Output Voltage5 V

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC1517ES5-5#PBF.

Upverter
Datasheet8 pages21 years ago
Linear Technology
Technical Drawing1 page18 years ago
Arrow Electronics
Datasheet8 pages21 years ago
Component Distributors Inc.
Datasheet8 pages21 years ago

Alternate Parts

Price @ 1000
$ 4.52
$ 3.83
$ 4.527
$ 3.53
Stock
5,043
77,895
130,604
97,893
92,825
Authorized Distributors
0
3
3
3
2
Case/Package
TSOT
TSOT
SOT-23-5
SOT-23-5
SOT-23-5
Number of Pins
5
5
5
5
5
Number of Outputs
-
1
1
1
1
Max Output Current
20 mA
20 mA
20 mA
20 mA
20 mA
Switching Frequency
-
800 kHz
700 kHz
700 kHz
700 kHz
Min Input Voltage
2.7 V
2.7 V
2.7 V
2.7 V
2.7 V
Max Input Voltage
5 V
5 V
5 V
5 V
5 V
Min Output Voltage
-
5 V
-
-
-
Max Output Voltage
-
-
-
-
-
Efficiency
-
-
-
-
-
Synchronous Rectifier
-
No
No
No
No

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices / Linear Technology LTC1517ES5-5#PBF.

Descriptions

Descriptions of Analog Devices / Linear Technology LTC1517ES5-5#PBF provided by its distributors.

Dp-Charge Pump/General Purpose Cut Tape Up Reg 5V Charge Pump Dc/Dc Converter
LTC1517-5 - Micropower, Regulated 5V Charge Pump in a 5-Pin SOT-23 Package
The LTC1517-5 is a micropower charge pump DC/DC converter that produces a regulated 5V output. The input voltage range is 2.7V to 5V. Extremely low operating current (typically 6µA with no load) and low external parts count (one 0.1µF flying capacitor and two small bypass capacitors at VIN and VOUT) make the part ideally suited for small, light load battery-powered applications. The total printed circuit board area of the application circuit shown below is only 0.045in2. The part operates as a Burst Mode™ switched-capacitor voltage doubler to produce a regulated output. The part has thermal shutdown capability and can survive a continuous short circuit from VOUT to GND. The device is available in a 5-pin SOT-23 package. Applications Cellular Telephones Battery-Operated Equipment Local Power Supplies Handheld Instruments PCMCIA Supplies

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • Analog Technologies Inc
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp

Technical Specifications

Physical
Case/PackageTSOT
Number of Pins5
Technical
Max Input Voltage5 V
Max Operating Temperature85 °C
Max Output Current20 mA
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Operating Supply Current6 µA
Output Current20 mA
Output Voltage5 V

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC1517ES5-5#PBF.

Upverter
Datasheet8 pages21 years ago
Linear Technology
Technical Drawing1 page18 years ago
Arrow Electronics
Datasheet8 pages21 years ago
Component Distributors Inc.
Datasheet8 pages21 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago