Analog Devices LTC1470CS8#TRPBF

Single and Dual PCMCIA Protected 3.3V/5V VCC Switches
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Max Operating Temperature70 °C
Min Operating Temperature0 °C
Number of Channels2
Number of Outputs1
Output Voltage7 V
PackagingTape and Reel
Dimensions
Length5 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1470CS8#TRPBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet12 pages18 years ago
Linear Technology
Technical Drawing1 page12 years ago
Arrow Electronics
Datasheet12 pages18 years ago
iiiC
Datasheet12 pages18 years ago
Component Distributors Inc.
Datasheet12 pages18 years ago

Alternate Parts

Price @ 1000
$ 4.15
$ 4.586
Stock
272,062
134,902
31,376
Authorized Distributors
2
4
5
Case/Package
SOIC
SOIC
SOIC N
Number of Pins
8
8
8
Max Output Current
-
1 A
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
7 V
-
Number of Outputs
1
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC1470CS8#TRPBF.

Descriptions

Descriptions of Analog Devices LTC1470CS8#TRPBF provided by its distributors.

Single and Dual PCMCIA Protected 3.3V/5V VCC Switches
PCMCIA Protected Switch 8-Pin SOIC N T/R
IC SWTCH PCMCIA3.3V/5V SNGL8SOIC
IC PWR SWITCH N-CHAN 2:1 8SOIC
Analog Circuit, 1 Func, CMOS, PDSO8

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1470CS8TRPBF
  • LTC1470CS8TRPBF.

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Max Operating Temperature70 °C
Min Operating Temperature0 °C
Number of Channels2
Number of Outputs1
Output Voltage7 V
PackagingTape and Reel
Dimensions
Length5 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1470CS8#TRPBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet12 pages18 years ago
Linear Technology
Technical Drawing1 page12 years ago
Arrow Electronics
Datasheet12 pages18 years ago
iiiC
Datasheet12 pages18 years ago
Component Distributors Inc.
Datasheet12 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements